Part Details for AC0402FR-0723K7L by YAGEO Corporation
Overview of AC0402FR-0723K7L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-0723K7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK0271
|
Newark | Res, 23K7, 1%, 0.0625W, Thick Film, 0402, Resistance:23.7Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Yageo AC0402FR-0723K7L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9600 |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
49AK0272
|
Newark | Res, 23K7, 1%, 0.0625W, Thick Film, 0402, Resistance:23.7Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Yageo AC0402FR-0723K7L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
38AK6042
|
Newark | Res, 23K7, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo AC0402FR-0723K7L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0060 / $0.0170 | Buy Now |
DISTI #
13-AC0402FR-0723K7LCT-ND
|
DigiKey | RES SMD 23.7K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41891 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
49AK0271
|
Avnet Americas | SMD Chip Resistor, 23.7 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK0271) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 9600 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
AC0402FR-0723K7L
|
Avnet Americas | SMD Chip Resistor, 23.7 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-0723K7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 | Buy Now |
DISTI #
603-AC0402FR-0723K7L
|
Mouser Electronics | Thick Film Resistors - SMD 23.7 k Ohms 62.5mW 0 402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 28753 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RES SMD 23.7K OHM 1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0018 / $0.0023 | Buy Now |
DISTI #
AC0402FR-0723K7L
|
TTI | Thick Film Resistors - SMD 23.7 k Ohms 62.5mW 0 402 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 30000 In Stock |
|
$0.0019 | Buy Now |
DISTI #
AC0402FR-0723K7L
|
Avnet Abacus | SMD Chip Resistor, 23.7 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-0723K7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AC0402FR-0723K7L
AC0402FR-0723K7L CAD Models
AC0402FR-0723K7L Part Data Attributes
|
AC0402FR-0723K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-0723K7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 23700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 23700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-0723K7L
This table gives cross-reference parts and alternative options found for AC0402FR-0723K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-0723K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM04FTN2372 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 23700ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1005, CHIP, LEAD FREE | TA-I Technology Co Ltd | AC0402FR-0723K7L vs RM04FTN2372 |
RMEF0402FT23K7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 23700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402FR-0723K7L vs RMEF0402FT23K7 |
TFA0402R2372F-T10 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 23700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AC0402FR-0723K7L vs TFA0402R2372F-T10 |
RTT022372FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 23700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-0723K7L vs RTT022372FH2 |
RMS04FT2372 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 23700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | AC0402FR-0723K7L vs RMS04FT2372 |
CDP040223K71%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23700ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-0723K7L vs CDP040223K71%100PPM/KNP20 |
RC0402FR-1323K7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 23700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0402FR-0723K7L vs RC0402FR-1323K7 |
NRC04F2372TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 23700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | NIC Components Corp | AC0402FR-0723K7L vs NRC04F2372TR10F |
RMP04FT2372 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 23700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | AC0402FR-0723K7L vs RMP04FT2372 |
ADF040223K71%100PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 23700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-0723K7L vs ADF040223K71%100PPM/KNP |