Part Details for AC0402FR-07249KL by YAGEO Corporation
Overview of AC0402FR-07249KL by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-07249KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK6044
|
Newark | Res, 249K, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo AC0402FR-07249KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0060 / $0.0170 | Buy Now |
DISTI #
49AK0280
|
Newark | Res, 249K, 1%, 0.0625W, Thick Film, 0402, Resistance:249Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Yageo AC0402FR-07249KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
49AK0279
|
Newark | Res, 249K, 1%, 0.0625W, Thick Film, 0402, Resistance:249Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Yageo AC0402FR-07249KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0040 | Buy Now |
DISTI #
13-AC0402FR-07249KLCT-ND
|
DigiKey | RES SMD 249K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25068 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
AC0402FR-07249KL
|
Avnet Americas | SMD Chip Resistor, 249 kOhm, ? 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-07249KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
603-AC0402FR-07249KL
|
Mouser Electronics | Thick Film Resistors - SMD 249kOhms 62.5mW 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 59387 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | Res Thick Film 0402 249K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 120000Reel |
|
$0.0019 / $0.0024 | Buy Now |
DISTI #
AC0402FR-07249KL
|
TTI | Thick Film Resistors - SMD 249kOhms 62.5mW 0402 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 290000 In Stock |
|
$0.0029 / $0.0032 | Buy Now |
|
Velocity Electronics | Our Stock | 1601 |
|
RFQ | |
DISTI #
AC0402FR-07249KL
|
Avnet Abacus | SMD Chip Resistor, 249 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-07249KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 10000 |
|
Buy Now |
Part Details for AC0402FR-07249KL
AC0402FR-07249KL CAD Models
AC0402FR-07249KL Part Data Attributes
|
AC0402FR-07249KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-07249KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 249000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 249000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-07249KL
This table gives cross-reference parts and alternative options found for AC0402FR-07249KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-07249KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0402FT249K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 249000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402FR-07249KL vs RMCF0402FT249K |
RMCP0402FT249K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 249000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402FR-07249KL vs RMCP0402FT249K |
CRCW0402249KFKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 249000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402FR-07249KL vs CRCW0402249KFKEDC |
CR0402-FX-2493GLF | Fixed Resistor, Ruthenium Oxide, 0.0625W, 249000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | AC0402FR-07249KL vs CR0402-FX-2493GLF |
NRC04F2493TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 249000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AC0402FR-07249KL vs NRC04F2493TRF |
RMEF0402FT249K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 249000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402FR-07249KL vs RMEF0402FT249K |