Part Details for AC0402FR-07261KL by YAGEO Corporation
Overview of AC0402FR-07261KL by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-07261KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK4600
|
Newark | Res, 261K, 1%, 0.063W, Thick Film, 0402, Resistance:261Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402FR-07261KL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
59AK0842
|
Newark | Res, 261K, 1%, 0.063W, Thick Film, 0402, Resistance:261Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402FR-07261KL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0040 | Buy Now |
DISTI #
13-AC0402FR-07261KLCT-ND
|
DigiKey | RES SMD 261K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19400 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
AC0402FR-07261KL
|
Avnet Americas | SMD Chip Resistor, 261 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-07261KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
603-AC0402FR-07261KL
|
Mouser Electronics | Thick Film Resistors - SMD 261kOhms 62.5mW 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 35035 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | Res Thick Film 0402 261K Ohm 1% 0.063W(1/16W) 100ppm/C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0010 / $0.0013 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
20000 Partner Stock |
|
$0.0008 / $0.0010 | Buy Now |
DISTI #
AC0402FR-07261KL
|
TTI | Thick Film Resistors - SMD 261kOhms 62.5mW 0402 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 140000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0015 | Buy Now |
DISTI #
AC0402FR-07261KL
|
Avnet Americas | SMD Chip Resistor, 261 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-07261KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
WRC56004
|
Rutronik | AC0402 261K 1% 0,063W AUTOMO RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 110000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0012 / $0.0015 | Buy Now |
Part Details for AC0402FR-07261KL
AC0402FR-07261KL CAD Models
AC0402FR-07261KL Part Data Attributes:
|
AC0402FR-07261KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-07261KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 261000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 261000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-07261KL
This table gives cross-reference parts and alternative options found for AC0402FR-07261KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-07261KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDP0402261K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-07261KL vs CDP0402261K1%100PPM/KNP20 |
RTT022613FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 261000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-07261KL vs RTT022613FH3 |
CDF0402261K1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 261000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-07261KL vs CDF0402261K1%100PPM/KNP5 |
RMH04FT2613 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 261000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | AC0402FR-07261KL vs RMH04FT2613 |
RTT022613FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 261000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-07261KL vs RTT022613FTH |
CR0402-FX-2613GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 261000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AC0402FR-07261KL vs CR0402-FX-2613GPF |
AC0402FR-7D261KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 261000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-07261KL vs AC0402FR-7D261KL |
RMEF0402FT261K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 261000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402FR-07261KL vs RMEF0402FT261K |
AF0402FR-7D261KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 261000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-07261KL vs AF0402FR-7D261KL |
CDP0402261K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 261000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-07261KL vs CDP0402261K1%100PPM/KNP10 |