There are no models available for this part yet.
Overview of AC0402FR-0726R7L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0402FR-0726R7L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YAG5148CT-ND
|
DigiKey | RES 26.7 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22042 In Stock |
|
$0.0018 / $0.1000 | Buy Now | |
DISTI #
AC0402FR-0726R7L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 26.7Ohm 1% Paper T/R - Tape and Reel (Alt: AC0402FR-0726R7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now | |
DISTI #
603-AC0402FR-0726R7L
|
Mouser Electronics | Thick Film Resistors - SMD 26.7Ohms 1/16W 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0009 | Buy Now | ||
Ozdisan Elektronik | RES.(1005) 0402 26.7 Ohms 1% 1/16W 100PPM AEC-Q200 | 0 |
|
$0.0023 / $0.0030 | RFQ |
CAD Models for AC0402FR-0726R7L by YAGEO Corporation
Part Data Attributes for AC0402FR-0726R7L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.32 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
26.7 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for AC0402FR-0726R7L
This table gives cross-reference parts and alternative options found for AC0402FR-0726R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-0726R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF040226R71%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-0726R7L vs CDF040226R71%100PPM/KNP5 |
ADF040226R71%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-0726R7L vs ADF040226R71%100PPM/KNS |
AC0402FR-7D26R7L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-0726R7L vs AC0402FR-7D26R7L |
AF0402FR-1026R7L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0402FR-0726R7L vs AF0402FR-1026R7L |
CR10-26R7FK | Fixed Resistor | ASJ Holdings Limited | AC0402FR-0726R7L vs CR10-26R7FK |
ADF040226R71%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-0726R7L vs ADF040226R71%100PPM/KNP20 |
RMEF0402FT26R7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402FR-0726R7L vs RMEF0402FT26R7 |
RC0402F26R7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | AC0402FR-0726R7L vs RC0402F26R7 |
CR10-26R7-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-0726R7L vs CR10-26R7-FN |
RTT0226R7FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 26.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402FR-0726R7L vs RTT0226R7FH4 |