Part Details for AC0402FR-073K92L by YAGEO Corporation
Overview of AC0402FR-073K92L by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-073K92L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK2287
|
Newark | Res, 3K92, 1%, 0.063W, Thick Film, 0402, Resistance:3.92Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Yageo AC0402FR-073K92L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0040 | Buy Now |
DISTI #
59AK4946
|
Newark | Res, 3K92, 1%, 0.063W, Thick Film, 0402, Resistance:3.92Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Yageo AC0402FR-073K92L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
13-AC0402FR-073K92LCT-ND
|
DigiKey | RES SMD 3.92K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
80225 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
AC0402FR-073K92L
|
Avnet Americas | SMD Chip Resistor, 3.92 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-073K92L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 1750000 |
|
$0.0011 | Buy Now |
DISTI #
603-AC0402FR-073K92L
|
Mouser Electronics | Thick Film Resistors - SMD 3.92 k Ohms 62.5 mW 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 8455 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V36:1790_14144288
|
Arrow Electronics | Res Thick Film 0402 3.92K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2340 | Americas - 70000 |
|
$0.0019 | Buy Now |
|
Future Electronics | 3.92 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0010 / $0.0013 | Buy Now |
DISTI #
AC0402FR-073K92L
|
TTI | Thick Film Resistors - SMD 3.92 k Ohms 62.5 mW 0402 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 140000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0019 | Buy Now |
DISTI #
AC0402FR-073K92L
|
Avnet Americas | SMD Chip Resistor, 3.92 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-073K92L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 1750000 |
|
$0.0011 | Buy Now |
DISTI #
WRC57517
|
Rutronik | AC0402 3,92K 1% 0,063W AUTOMO RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 40000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0012 / $0.0015 | Buy Now |
Part Details for AC0402FR-073K92L
AC0402FR-073K92L CAD Models
AC0402FR-073K92L Part Data Attributes:
|
AC0402FR-073K92L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-073K92L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3920ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3920 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-073K92L
This table gives cross-reference parts and alternative options found for AC0402FR-073K92L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-073K92L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT023921FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3920ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-073K92L vs RTT023921FBA |
RC0402F3921 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3920ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | AC0402FR-073K92L vs RC0402F3921 |
RMH04FT3921 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3920ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | AC0402FR-073K92L vs RMH04FT3921 |
CR0402AFX-3921GAS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3920ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AC0402FR-073K92L vs CR0402AFX-3921GAS |
CR0402-FX-3921GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3920ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AC0402FR-073K92L vs CR0402-FX-3921GPF |
AC0402FR-7D3K92L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3920ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-073K92L vs AC0402FR-7D3K92L |
CDP04023K921%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3920ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-073K92L vs CDP04023K921%100PPM/KNP10 |
RTT023921FTH | RES,SMT,THICK FILM,3.92K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Ralec | AC0402FR-073K92L vs RTT023921FTH |
CR10-3921-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3920ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-073K92L vs CR10-3921-FK |
RTT023921FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3920ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-073K92L vs RTT023921FH4 |