There are no models available for this part yet.
Overview of AC0402FR-0742R2L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0402FR-0742R2L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-AC0402FR-0742R2LCT-ND
|
DigiKey | RES SMD 42.2 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6800 In Stock |
|
$0.0024 / $0.1000 | Buy Now | |
DISTI #
AC0402FR-0742R2L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 42.2Ohm 1% Paper T/R - Tape and Reel (Alt: AC0402FR-0742R2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now | |
DISTI #
603-AC0402FR-0742R2L
|
Mouser Electronics | Thick Film Resistors - SMD 42.2Ohms 1/16W 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 25663 |
|
$0.0020 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0009 | Buy Now | ||
Ozdisan Elektronik | RES.(1005) 0402 42.2 Ohms 1% 1/16W 100PPM AEC-Q200 | 0 |
|
$0.0023 / $0.0030 | RFQ |
CAD Models for AC0402FR-0742R2L by YAGEO Corporation
Part Data Attributes for AC0402FR-0742R2L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.32 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
42.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for AC0402FR-0742R2L
This table gives cross-reference parts and alternative options found for AC0402FR-0742R2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-0742R2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT0242R2FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 42.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402FR-0742R2L vs RTT0242R2FTH |
RTT0242R2FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 42.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402FR-0742R2L vs RTT0242R2FH5 |
RMCP0402FT42R2 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0402FR-0742R2L vs RMCP0402FT42R2 |
RMEF0402FT42R2 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402FR-0742R2L vs RMEF0402FT42R2 |
RTT0242R2FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 42.2ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402FR-0742R2L vs RTT0242R2FH2 |
CR10-42R2FK | Fixed Resistor | ASJ Holdings Limited | AC0402FR-0742R2L vs CR10-42R2FK |
RC0402F42R2 | RES,SMT,THICK FILM,42.2 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Synton-Tech Corp | AC0402FR-0742R2L vs RC0402F42R2 |
CPW10-42R2-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 42.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-0742R2L vs CPW10-42R2-FK |
RGC0402FTD42R2 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 42.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0402FR-0742R2L vs RGC0402FTD42R2 |
RC0402FR-1042R2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 42.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0402FR-0742R2L vs RC0402FR-1042R2 |