There are no models available for this part yet.
Overview of AC0402FR-07464KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0402FR-07464KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AK0359
|
Newark | Res, 464K, 1%, 0.063W, Thick Film, 0402, Resistance:464Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402FR-07464KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now | |
DISTI #
49AK0358
|
Newark | Res, 464K, 1%, 0.063W, Thick Film, 0402, Resistance:464Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402FR-07464KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0040 | Buy Now | |
DISTI #
YAG5672CT-ND
|
DigiKey | RES SMD 464K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
122721 In Stock |
|
$0.0018 / $0.1000 | Buy Now | |
DISTI #
AC0402FR-07464KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 464kOhm 1% Paper T/R - Tape and Reel (Alt: AC0402FR-07464KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now | |
DISTI #
603-AC0402FR-07464KL
|
Mouser Electronics | Thick Film Resistors - SMD 464kOhms 1/16W 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 36573 |
|
$0.0020 / $0.1000 | Buy Now | |
Future Electronics | 0402 464K Ohms 1% Automotive Grade Thick Film Surface Mount Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0014 / $0.0017 | Buy Now | ||
DISTI #
AC0402FR-07464KL
|
TTI | Thick Film Resistors - SMD 464kOhms 1/16W 0402 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 140000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0015 | Buy Now | |
DISTI #
AC0402FR-07464KL
|
Avnet Abacus | Chip Resistor Automotive Grade Thick Film 0402 464kOhm 1% Paper T/R (Alt: AC0402FR-07464KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(1005) 0402 464K Ohms 1% 1/16W 100PPM AEC-Q200 | 0 |
|
$0.0023 / $0.0030 | RFQ |
CAD Models for AC0402FR-07464KL by YAGEO Corporation
Part Data Attributes for AC0402FR-07464KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.32 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
464000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for AC0402FR-07464KL
This table gives cross-reference parts and alternative options found for AC0402FR-07464KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-07464KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFA0402R4643F-T10 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 464000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AC0402FR-07464KL vs TFA0402R4643F-T10 |
CDP0402464K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-07464KL vs CDP0402464K1%100PPM/KNP10 |
CPW10-4643-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-07464KL vs CPW10-4643-FK |
RC0402FR-07464K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 464000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0402FR-07464KL vs RC0402FR-07464K |
CR0402-FX-4643GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 464000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AC0402FR-07464KL vs CR0402-FX-4643GPF |
CPW10-4643-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-07464KL vs CPW10-4643-FY |
CRCW0402464KFKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 464000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402FR-07464KL vs CRCW0402464KFKEDC |
CDP0402464K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-07464KL vs CDP0402464K1%100PPM/KNP20 |
RC0402FR-10464K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 464000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0402FR-07464KL vs RC0402FR-10464K |
RMCP0402FT464K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 464000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0402FR-07464KL vs RMCP0402FT464K |
Related Parts for AC0402FR-07464KL
-
AC0402FR-07909KLFixed Resistors
-
CL05C330JB5NNNCFixed Capacitors
-
HTSW-101-07-L-SHeaders and Edge Type Connectors
-
CDRH2D18/HPNP-3R3NCFixed Inductors
-
MMB02070C2870FB200Thin Film Resistors
-
74LVC1G07FW5-7Gates
-
TCAN1051VDRQ1Network Interfaces
-
NX3225SA-16.000M-STD-CRS-2Quartz Crystals
-
U.FL-R-SMT(10)Other RF Connectors