There are no models available for this part yet.
Overview of AC0402FR-074M99L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0402FR-074M99L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-AC0402FR-074M99LTR-ND
|
DigiKey | RES 4.99 MOHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0034 | Buy Now | |
DISTI #
AC0402FR-074M99L
|
Avnet Americas | Resistor Thick Film 0402 4.99M Ohm ±1% 1/16W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC0402FR-074M99L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0009 | Buy Now | ||
DISTI #
AC0402FR-074M99L
|
TTI | Thick Film Resistors - SMD 4.99M OHM 1% pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 2960000 In Stock |
|
$0.0015 / $0.0016 | Buy Now | |
Ozdisan Elektronik | RES.(1005) 0402 4.99M Ohms 1% 1/16W 100PPM AEC-Q20 | 0 |
|
$0.0023 / $0.0030 | RFQ |
CAD Models for AC0402FR-074M99L by YAGEO Corporation
Part Data Attributes for AC0402FR-074M99L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.32 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
4990000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for AC0402FR-074M99L
This table gives cross-reference parts and alternative options found for AC0402FR-074M99L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-074M99L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-104M99 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4990000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0402FR-074M99L vs RC0402FR-104M99 |
ADF04024M991%100PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4990000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-074M99L vs ADF04024M991%100PPM/KNP |
RC0402FR-134M99 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4990000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0402FR-074M99L vs RC0402FR-134M99 |
AC0402FR-7D4M99L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4990000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-074M99L vs AC0402FR-7D4M99L |
RTT024994FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4990000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402FR-074M99L vs RTT024994FBA |
CPW10-4994-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 4990000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-074M99L vs CPW10-4994-FK |
RTT024994FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4990000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402FR-074M99L vs RTT024994FH5 |
AC0402FR-134M99L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4990000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0402FR-074M99L vs AC0402FR-134M99L |
ADF04024M991%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4990000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-074M99L vs ADF04024M991%100PPM/KNP20 |
RC0402FR-074M99 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4990000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0402FR-074M99L vs RC0402FR-074M99 |