Part Details for AC0402FR-07698KL by YAGEO Corporation
Overview of AC0402FR-07698KL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-07698KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK2334
|
Newark | Res, 698K, 1%, 0.063W, Thick Film, 0402, Resistance:698Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402FR-07698KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0040 | Buy Now |
DISTI #
58AK6723
|
Newark | Res, 698K, 1%, 0.063W, Thick Film, 0402, Resistance:698Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402FR-07698KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
13-AC0402FR-07698KLCT-ND
|
DigiKey | RES SMD 698K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19700 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
AC0402FR-07698KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 698kOhm 1% Paper T/R - Tape and Reel (Alt: AC0402FR-07698KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
603-AC0402FR-07698KL
|
Mouser Electronics | Thick Film Resistors - SMD 698kOhms 1/16W 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 47861 |
|
$0.0020 / $0.1200 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD 698kOhms 1/16W 0402 1% AEC-Q200 Standard Power Versi RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0009 | Buy Now |
DISTI #
AC0402FR-07698KL
|
Avnet Abacus | Chip Resistor Automotive Grade Thick Film 0402 698kOhm 1% Paper T/R (Alt: AC0402FR-07698KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 698K Ohms 1% 1/16W 100PPM AEC-Q200 | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for AC0402FR-07698KL
AC0402FR-07698KL CAD Models
AC0402FR-07698KL Part Data Attributes
|
AC0402FR-07698KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-07698KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 698000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-07698KL
This table gives cross-reference parts and alternative options found for AC0402FR-07698KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-07698KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-07698K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0402FR-07698KL vs RC0402FR-07698K |
CDP0402698K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-07698KL vs CDP0402698K1%100PPM/KNS |
RMCF0402FT698K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402FR-07698KL vs RMCF0402FT698K |
RGC0402FTD698K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0402FR-07698KL vs RGC0402FTD698K |
RM04FLN6983 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 698000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | TA-I Technology Co Ltd | AC0402FR-07698KL vs RM04FLN6983 |
CR10-6983-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-07698KL vs CR10-6983-FN |
ADF0402698K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 698000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-07698KL vs ADF0402698K1%100PPM/KNP10 |
CDP0402698K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-07698KL vs CDP0402698K1%100PPM/KNP10 |
CRCW0402698KFKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 698000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402FR-07698KL vs CRCW0402698KFKEDC |
RTT026983FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 698000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-07698KL vs RTT026983FTH |