Part Details for AC0402FR-07732KL by YAGEO Corporation
Overview of AC0402FR-07732KL by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-07732KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC0402FR-07732KL-ND
|
DigiKey | RES SMD 732K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0034 | Buy Now |
DISTI #
AC0402FR-07732KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 732kOhm 1% Paper T/R - Tape and Reel (Alt: AC0402FR-07732KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
603-AC0402FR-07732KL
|
Mouser Electronics | Thick Film Resistors - SMD 732kOhms 1/16W 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0009 | Buy Now |
DISTI #
AC0402FR-07732KL
|
Avnet Abacus | Chip Resistor Automotive Grade Thick Film 0402 732kOhm 1% Paper T/R (Alt: AC0402FR-07732KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 732K Ohms 1% 1/16W 100PPM AEC-Q200 | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for AC0402FR-07732KL
AC0402FR-07732KL CAD Models
AC0402FR-07732KL Part Data Attributes
|
AC0402FR-07732KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-07732KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 732000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 732000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-07732KL
This table gives cross-reference parts and alternative options found for AC0402FR-07732KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-07732KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF0402FT732K | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 732000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402FR-07732KL vs RMCF0402FT732K |
RMCP0402FT732K | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 732000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0402FR-07732KL vs RMCP0402FT732K |
RTT027323FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 732000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-07732KL vs RTT027323FBA |
AF0402FR-10732KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 732000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0402FR-07732KL vs AF0402FR-10732KL |
AF0402FR-7D732KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 732000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-07732KL vs AF0402FR-7D732KL |
CR10-7323-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 732000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-07732KL vs CR10-7323-FN |
BCTS000402-7323FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 732000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | AC0402FR-07732KL vs BCTS000402-7323FTH |
ADF0402732K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 732000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-07732KL vs ADF0402732K1%100PPM/KNP20 |
ADF0402732K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 732000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-07732KL vs ADF0402732K1%100PPM/KNS |
CPW10-7323-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 732000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-07732KL vs CPW10-7323-FY |