Part Details for AC0402FR-077K5L by YAGEO Corporation
Overview of AC0402FR-077K5L by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-077K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9273
|
Newark | Res, 7K5, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo AC0402FR-077K5L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25511 |
|
$0.0040 / $0.1150 | Buy Now |
DISTI #
49AK0411
|
Newark | Res, 7K5, 1%, 0.0625W, Thick Film, 0402, Resistance:7.5Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402FR-077K5L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0020 | Buy Now |
DISTI #
68AK3417
|
Newark | Res, 7K5, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo AC0402FR-077K5L Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0030 | Buy Now |
DISTI #
YAG3512CT-ND
|
DigiKey | RES SMD 7.5K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3029 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
AC0402FR-077K5L
|
Avnet Americas | SMD Chip Resistor, 7.5 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-077K5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 2280000 |
|
$0.0011 | Buy Now |
DISTI #
49AK0411
|
Avnet Americas | SMD Chip Resistor, 7.5 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK0411) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
603-AC0402FR-077K5L
|
Mouser Electronics | Thick Film Resistors - SMD 7.5kOhms 62.5mW 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 30134 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
E02:0323_03349218
|
Arrow Electronics | Res Thick Film 0402 7.5K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2409 | Europe - 110000 |
|
$0.0021 | Buy Now |
DISTI #
V72:2272_07058929
|
Arrow Electronics | Res Thick Film 0402 7.5K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1852 Container: Cut Strips | Americas - 7012 |
|
$0.0013 / $0.0560 | Buy Now |
|
Future Electronics | AC Series 0402 0.063 W 7.5 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 20000Reel |
|
$0.0010 / $0.0013 | Buy Now |
Part Details for AC0402FR-077K5L
AC0402FR-077K5L CAD Models
AC0402FR-077K5L Part Data Attributes
|
AC0402FR-077K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-077K5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 7500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-077K5L
This table gives cross-reference parts and alternative options found for AC0402FR-077K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-077K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0402FR-7D7K5L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-077K5L vs AC0402FR-7D7K5L |
RMF04FT7501 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | AC0402FR-077K5L vs RMF04FT7501 |
RMS04FT752 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | AC0402FR-077K5L vs RMS04FT752 |
RTT027501FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-077K5L vs RTT027501FH4 |
RTT027501FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-077K5L vs RTT027501FH3 |
CR10-7501-FN | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-077K5L vs CR10-7501-FN |
CR0402AFX-7501GLF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 7500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AC0402FR-077K5L vs CR0402AFX-7501GLF |
CR0402FF7501G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AC0402FR-077K5L vs CR0402FF7501G |
CPW10-7501-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 7500ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-077K5L vs CPW10-7501-FK |
RTT027501FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 7500ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-077K5L vs RTT027501FH5 |