Part Details for AC0402FR-07845RL by YAGEO Corporation
Overview of AC0402FR-07845RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-07845RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK8856
|
Newark | Res, 845R, 1%, 0.063W, Thick Film, 0402, Resistance:845Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402FR-07845RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0040 | Buy Now |
DISTI #
58AK5176
|
Newark | Res, 845R, 1%, 0.063W, Thick Film, 0402, Resistance:845Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402FR-07845RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
13-AC0402FR-07845RLCT-ND
|
DigiKey | RES SMD 845 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17017 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
AC0402FR-07845RL
|
Avnet Americas | SMD Chip Resistor, 845 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-07845RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 1170000 |
|
$0.0010 | Buy Now |
DISTI #
603-AC0402FR-07845RL
|
Mouser Electronics | Thick Film Resistors - SMD 845 Ohms 1/16 W 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 19432 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0009 | Buy Now |
DISTI #
AC0402FR-07845RL
|
TTI | Thick Film Resistors - SMD 845 Ohms 1/16 W 0402 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 130000 In Stock |
|
$0.0028 / $0.0029 | Buy Now |
DISTI #
AC0402FR-07845RL
|
Avnet Americas | SMD Chip Resistor, 845 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-07845RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 1170000 |
|
$0.0010 | Buy Now |
DISTI #
AC0402FR-07845RL
|
Avnet Americas | SMD Chip Resistor, 845 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-07845RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 1170000 |
|
$0.0010 | Buy Now |
DISTI #
WRC59053
|
Rutronik | AC0402 845R 1% 0,063W AUTOMO RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 40000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0012 / $0.0015 | Buy Now |
Part Details for AC0402FR-07845RL
AC0402FR-07845RL CAD Models
AC0402FR-07845RL Part Data Attributes
|
AC0402FR-07845RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-07845RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 845ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 845 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-07845RL
This table gives cross-reference parts and alternative options found for AC0402FR-07845RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-07845RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT028450FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 845ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-07845RL vs RTT028450FH5 |
CR0402-FX-8450GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 845ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AC0402FR-07845RL vs CR0402-FX-8450GPF |
BCTS000402-8450FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 845ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | AC0402FR-07845RL vs BCTS000402-8450FTH |
RTT028450FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 845ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-07845RL vs RTT028450FTH |
CR0402FF8450G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 845ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AC0402FR-07845RL vs CR0402FF8450G |
RTT028450FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 845ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-07845RL vs RTT028450FH2 |
CRCW0402845RFKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 845ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402FR-07845RL vs CRCW0402845RFKEDC |
CDP0402845R1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 845ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-07845RL vs CDP0402845R1%100PPM/KNS |
AF0402FR-7D845RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 845ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-07845RL vs AF0402FR-7D845RL |
RTT028450FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 845ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-07845RL vs RTT028450FBA |