Part Details for AC0402FR-078R66L by YAGEO Corporation
Overview of AC0402FR-078R66L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-078R66L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0402FR-078R66L-ND
|
DigiKey | RES 8.66 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0041 | Buy Now |
DISTI #
AC0402FR-078R66L
|
Avnet Americas | Resistor Thick Film 0402 8.66 Ohm ±1% 1/16W ±200ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC0402FR-078R66L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0018 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0014 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 8.66 Ohms 1% 1/16W 200PPM AEC-Q200 | 0 |
|
$0.0028 / $0.0036 | RFQ |
Part Details for AC0402FR-078R66L
AC0402FR-078R66L CAD Models
AC0402FR-078R66L Part Data Attributes
|
AC0402FR-078R66L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-078R66L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8.66ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8.66 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-078R66L
This table gives cross-reference parts and alternative options found for AC0402FR-078R66L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-078R66L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT028R66FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8.66ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, 0402, | Ralec | AC0402FR-078R66L vs RTT028R66FTH |
CPW10-8R66-FN | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-078R66L vs CPW10-8R66-FN |
CPW10-8R66-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.66ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-078R66L vs CPW10-8R66-FK |
RTT028R66FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8.66ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, 0402, | Ralec | AC0402FR-078R66L vs RTT028R66FBA |
RTT028R66FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8.66ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, 0402, | Ralec | AC0402FR-078R66L vs RTT028R66FH3 |
RTT028R66FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8.66ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, 0402, | Ralec | AC0402FR-078R66L vs RTT028R66FH4 |
BCTS000402-8R66FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8.66ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | AC0402FR-078R66L vs BCTS000402-8R66FTH |
AF0402FR-108R66L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 8.66ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0402FR-078R66L vs AF0402FR-108R66L |