Part Details for AC0402FR-07909KL by YAGEO Corporation
Overview of AC0402FR-07909KL by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-07909KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK0890
|
Newark | Res, 909K, 1%, 0.063W, Thick Film, 0402, Resistance:909Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402FR-07909KL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
59AK2998
|
Newark | Res, 909K, 1%, 0.063W, Thick Film, 0402, Resistance:909Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402FR-07909KL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0040 | Buy Now |
DISTI #
13-AC0402FR-07909KLCT-ND
|
DigiKey | RES SMD 909K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12739 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
AC0402FR-07909KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 909kOhm 1% Paper T/R - Tape and Reel (Alt: AC0402FR-07909KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
603-AC0402FR-07909KL
|
Mouser Electronics | Thick Film Resistors - SMD 909kOhms 62.5mW 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 6743 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0009 | Buy Now |
DISTI #
69172456
|
Verical | Res Thick Film 0402 909K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Date Code: 2319 | Americas - 50000 |
|
$0.0018 | Buy Now |
DISTI #
AC0402FR-07909KL
|
TTI | Thick Film Resistors - SMD 909kOhms 62.5mW 0402 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 80000 In Stock |
|
$0.0015 / $0.0016 | Buy Now |
DISTI #
AC0402FR-07909KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 909kOhm 1% Paper T/R - Tape and Reel (Alt: AC0402FR-07909KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
|
NexGen Digital | 2549 |
|
RFQ |
Part Details for AC0402FR-07909KL
AC0402FR-07909KL CAD Models
AC0402FR-07909KL Part Data Attributes:
|
AC0402FR-07909KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-07909KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 909000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 909000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-07909KL
This table gives cross-reference parts and alternative options found for AC0402FR-07909KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-07909KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT029093FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 909000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-07909KL vs RTT029093FH5 |
RTT029093FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 909000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-07909KL vs RTT029093FBA |
TFA0402R9093F-T10 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 909000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AC0402FR-07909KL vs TFA0402R9093F-T10 |
CDP0402909K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 909000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-07909KL vs CDP0402909K1%100PPM/KNP10 |
BCTS000402-9093FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 909000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | AC0402FR-07909KL vs BCTS000402-9093FTH |
CR0402AFX-9093GAS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 909000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AC0402FR-07909KL vs CR0402AFX-9093GAS |
RMH04FT9093 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | AC0402FR-07909KL vs RMH04FT9093 |
CRCW0402909KFKEEC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 909000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402FR-07909KL vs CRCW0402909KFKEEC |
AC0402FR-7D909KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 909000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-07909KL vs AC0402FR-7D909KL |
CPW10-9093-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 909000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-07909KL vs CPW10-9093-FK |