Part Details for AC0402FR-0790K9L by YAGEO Corporation
Overview of AC0402FR-0790K9L by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-0790K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK0433
|
Newark | Res, 90K9, 1%, 0.0625W, Thick Film, 0402, Resistance:90.9Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Yageo AC0402FR-0790K9L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0020 | Buy Now |
DISTI #
49AK0434
|
Newark | Res, 90K9, 1%, 0.0625W, Thick Film, 0402, Resistance:90.9Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Yageo AC0402FR-0790K9L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
38AK6079
|
Newark | Res, 90K9, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo AC0402FR-0790K9L Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0090 / $0.0220 | Buy Now |
DISTI #
YAG5314CT-ND
|
DigiKey | RES SMD 90.9K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50920 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
AC0402FR-0790K9L
|
Avnet Americas | SMD Chip Resistor, 90.9 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-0790K9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
49AK0433
|
Avnet Americas | SMD Chip Resistor, 90.9 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK0433) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
603-AC0402FR-0790K9L
|
Mouser Electronics | Thick Film Resistors - SMD 90.9 k Ohms 62.5 mW 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 15720 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03349275
|
Arrow Electronics | Res Thick Film 0402 90.9K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2343 | Europe - 930000 |
|
$0.0018 / $0.0028 | Buy Now |
DISTI #
V72:2272_14144419
|
Arrow Electronics | Res Thick Film 0402 90.9K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1843 Container: Cut Strips | Americas - 2594 |
|
$0.0017 / $0.0510 | Buy Now |
|
Future Electronics | RES SMD 90.9K OHM 1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 10000Reel |
|
$0.0010 / $0.0013 | Buy Now |
Part Details for AC0402FR-0790K9L
AC0402FR-0790K9L CAD Models
AC0402FR-0790K9L Part Data Attributes
|
AC0402FR-0790K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-0790K9L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 90900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-0790K9L
This table gives cross-reference parts and alternative options found for AC0402FR-0790K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-0790K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0402FR-7D90K9L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 90900ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-0790K9L vs AC0402FR-7D90K9L |
AF0402FR-7D90K9L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 90900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-0790K9L vs AF0402FR-7D90K9L |
CDP040290K91%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90900ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-0790K9L vs CDP040290K91%100PPM/KNP20 |
CDP040290K91%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 90900ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-0790K9L vs CDP040290K91%100PPM/KNP10 |
RTT029092FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 90900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-0790K9L vs RTT029092FH5 |
NRC04F9092TR50F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 90900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AC0402FR-0790K9L vs NRC04F9092TR50F |
NRC04F9092HTRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AC0402FR-0790K9L vs NRC04F9092HTRF |
RC0402F9092 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 90900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | AC0402FR-0790K9L vs RC0402F9092 |
RMH04FT9092 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 90900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | AC0402FR-0790K9L vs RMH04FT9092 |
RTT029092FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 90900ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-0790K9L vs RTT029092FBA |