There are no models available for this part yet.
Overview of AC0402FR-7D324RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0402FR-7D324RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AC0402FR-7D324RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 324Ohm 1% Paper T/R - Tape and Reel (Alt: AC0402FR-7D324RL) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-AC0402FR-7D324RL
|
Mouser Electronics | Thick Film Resistors - SMD 324 Ohms 1/16 W 0402 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.0009 | Buy Now |
CAD Models for AC0402FR-7D324RL by YAGEO Corporation
Part Data Attributes for AC0402FR-7D324RL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.32 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
Tape, Paper
|
Rated Power Dissipation (P)
|
0.0625 W
|
Reference Standard
|
AEC-Q200
|
Resistance
|
324 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for AC0402FR-7D324RL
This table gives cross-reference parts and alternative options found for AC0402FR-7D324RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-7D324RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS04FT3240 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | AC0402FR-7D324RL vs RMS04FT3240 |
RMF04FT3240 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | AC0402FR-7D324RL vs RMF04FT3240 |
ADF0402324R1%100PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 324ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-7D324RL vs ADF0402324R1%100PPM/KNP |
RTT023240FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-7D324RL vs RTT023240FH2 |
CR0402-FX-3240GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AC0402FR-7D324RL vs CR0402-FX-3240GPF |
AC0402FR-13324RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0402FR-7D324RL vs AC0402FR-13324RL |
BCTS000402-3240FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | AC0402FR-7D324RL vs BCTS000402-3240FTH |
CR0402FF3240G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AC0402FR-7D324RL vs CR0402FF3240G |
AF0402FR-10324RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 324ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0402FR-7D324RL vs AF0402FR-10324RL |
NRC04F3240TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 324ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AC0402FR-7D324RL vs NRC04F3240TRF |