AC0402FR-7W12K4L
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP

Overview of AC0402FR-7W12K4L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AC0402FR-7W12K4L by YAGEO Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 13-AC0402FR-7W12K4L-ND
DigiKey RES 12.4K OHM 1% 1/8W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 10,000 $0.0041
$0.0041 Buy Now
DISTI # AC0402FR-7W12K4L
Avnet Americas Chip Resistor Automotive Grade Thick Film 0402 12.4kOhm 1% Paper T/R - Tape and Reel (Alt: AC0402FR-7W12K4L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0017
$0.0017 Buy Now
DISTI # 603-AC0402FR-7W12K4L
Mouser Electronics Thick Film Resistors - SMD 12.4kOhms 1/16W 0402 1% AEC-Q200 Double Power Version RoHS: Compliant 0
  • 1 $0.1200
  • 10 $0.0250
  • 100 $0.0130
  • 1,000 $0.0070
  • 2,500 $0.0060
  • 10,000 $0.0040
  • 20,000 $0.0030
$0.0030 / $0.1200 Order Now
Future Electronics AC0402FR-7W12K4L RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel 10000
Reel
  • 10,000 $0.0034
  • 40,000 $0.0032
  • 150,000 $0.0031
  • 400,000 $0.0030
  • 1,000,000 $0.0029
$0.0029 / $0.0034 Buy Now
Ozdisan Elektronik RES.(1005) 0402 12.4K Ohms 1% 1/8W 100PPM AEC-Q200 0
  • 100 $0.0040
  • 10,000 $0.0031
$0.0031 / $0.0040 RFQ

CAD Models for AC0402FR-7W12K4L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AC0402FR-7W12K4L by YAGEO Corporation

AC0402FR-7W12K4L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
Factory Lead Time
20 Weeks
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.32 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
12400 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
75 V
Want to compare parts?
  1. AC0402FR-7W12K4L
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 12400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC0402FR-7W12K4L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC0402FR-7W12K4L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of AC0402FR-7W12K4L would you like to use for your alert(s)?
  • Please alert me when AC0402FR-7W12K4L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC0402FR-7W12K4L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC0402FR-7W12K4L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC0402FR-7W12K4L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC0402FR-7W12K4L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC0402FR-7W12K4L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: