Part Details for AC0402FR-7W137KL by YAGEO Corporation
Overview of AC0402FR-7W137KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-7W137KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0402FR-7W137KL-ND
|
DigiKey | RES 137K OHM 1% 1/8W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0041 | Buy Now |
DISTI #
AC0402FR-7W137KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 137kOhm 1% Paper T/R - Tape and Reel (Alt: AC0402FR-7W137KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 | Buy Now |
DISTI #
603-AC0402FR-7W137KL
|
Mouser Electronics | Thick Film Resistors - SMD 137kOhms 1/16W 0402 1% AEC-Q200 Double Power Version RoHS: Compliant | 0 |
|
$0.0030 / $0.1200 | Order Now |
|
Future Electronics | Thick Film Res - 0402 1% 137000 Ohms RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0028 / $0.0036 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 137K Ohms 1% 1/8W 100PPM AEC-Q200 | 0 |
|
$0.0031 / $0.0040 | RFQ |
Part Details for AC0402FR-7W137KL
AC0402FR-7W137KL CAD Models
AC0402FR-7W137KL Part Data Attributes
|
AC0402FR-7W137KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-7W137KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 137000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0402FR-7W137KL
This table gives cross-reference parts and alternative options found for AC0402FR-7W137KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-7W137KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0402FR-3W137KL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 137000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AC0402FR-7W137KL vs AC0402FR-3W137KL |