Part Details for AC0402FR-7W143KL by YAGEO Corporation
Overview of AC0402FR-7W143KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-7W143KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0402FR-7W143KLTR-ND
|
DigiKey | RES CHIP 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0041 | Buy Now |
DISTI #
AC0402FR-7W143KL
|
Avnet Americas | Resistor General Purpose Thick Film 0402 143k Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: AC0402FR-7W143KL) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0014 | Buy Now |
DISTI #
AC0402FR-7W143KL
|
Avnet Americas | Resistor General Purpose Thick Film 0402 143k Ohm 1% 1/8W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: AC0402FR-7W143KL) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Ozdisan Elektronik | RES.(1005) 0402 143K Ohms 1% 1/8W 100PPM AEC-Q200 | 0 |
|
$0.0030 / $0.0039 | RFQ |