Part Details for AC0402FR-7W49K9L by YAGEO Corporation
Overview of AC0402FR-7W49K9L by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-7W49K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK5015
|
Newark | Res, 49K9, 1%, 0.125W, Thick Film, 0402, Resistance:49.9Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Yageo AC0402FR-7W49K9L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0040 | Buy Now |
DISTI #
59AK5014
|
Newark | Res, 49K9, 1%, 0.125W, Thick Film, 0402, Resistance:49.9Kohm, Resistance Tolerance:± 1%, Power Rating:125Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose Rohs Compliant: Yes |Yageo AC0402FR-7W49K9L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0060 | Buy Now |
DISTI #
13-AC0402FR-7W49K9LCT-ND
|
DigiKey | RES 49.9K OHM 1% 1/8W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
AC0402FR-7W49K9L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 49.9kOhm 1% Paper T/R - Tape and Reel (Alt: AC0402FR-7W49K9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 980000 |
|
$0.0018 | Buy Now |
DISTI #
603-AC0402FR-7W49K9L
|
Mouser Electronics | Thick Film Resistors - SMD 49.9kOhms 1/16W 0402 1% AEC-Q200 Double Power Version RoHS: Compliant | 0 |
|
$0.0030 / $0.1200 | Order Now |
|
Future Electronics | AC0402FR-7W49K9L RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0028 / $0.0034 | Buy Now |
DISTI #
AC0402FR-7W49K9L
|
TTI | Thick Film Resistors - SMD 49.9kOhms 1/16W 0402 1% AEC-Q200 Double Power Version pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 40000 In Stock |
|
$0.0030 | Buy Now |
DISTI #
AC0402FR-7W49K9L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 49.9kOhm 1% Paper T/R - Tape and Reel (Alt: AC0402FR-7W49K9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 980000 |
|
$0.0018 | Buy Now |
DISTI #
AC0402FR-7W49K9L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 49.9kOhm 1% Paper T/R - Tape and Reel (Alt: AC0402FR-7W49K9L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 980000 |
|
$0.0018 | Buy Now |
DISTI #
4052347
|
Farnell | RES, 49K9, 1%, 0.125W, THICK FILM, 0402 RoHS: Compliant Min Qty: 10000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$0.0037 | Buy Now |
Part Details for AC0402FR-7W49K9L
AC0402FR-7W49K9L CAD Models
AC0402FR-7W49K9L Part Data Attributes
|
AC0402FR-7W49K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-7W49K9L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49900ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 49900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0402FR-7W49K9L
This table gives cross-reference parts and alternative options found for AC0402FR-7W49K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-7W49K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0402FR-3W49K9L | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 49900ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AC0402FR-7W49K9L vs AC0402FR-3W49K9L |