Part Details for AC0402FRNPO9BN330 by YAGEO Corporation
Overview of AC0402FRNPO9BN330 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FRNPO9BN330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1924
|
Newark | Cap, 33Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402FRNPO9BN330 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0410 / $0.0710 | Buy Now |
DISTI #
34AK0286
|
Newark | Cap, 33Pf, 50V, Mlcc, 0402, Capacitance:33Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 1%, Dielectric Characteristic:C0G/Np0, Product Range:Ac Series, Product Length:1Mm Rohs Compliant: Yes |Yageo AC0402FRNPO9BN330 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 | Buy Now |
DISTI #
13-AC0402FRNPO9BN330CT-ND
|
DigiKey | CAP CER 33PF 50V C0G/NPO 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9747 In Stock |
|
$0.0160 / $0.1700 | Buy Now |
DISTI #
AC0402FRNPO9BN330
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: AC0402FRNPO9BN330) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 | Buy Now |
DISTI #
603-0402FRNPO9BN330
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 33 pF C0G 0402 1% AEC-Q200 RoHS: Compliant | 19294 |
|
$0.0150 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0128 | Buy Now |
DISTI #
AC0402FRNPO9BN330
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: AC0402FRNPO9BN330) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 | Buy Now |
DISTI #
AC0402FRNPO9BN330
|
Avnet Americas | Multilayer Ceramic Capacitor, 33 pF, 50 V, ± 1%, C0G (NP0), 0402 [1005 Metric] - Tape and Reel (Alt: AC0402FRNPO9BN330) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0152 | Buy Now |
DISTI #
AC0402FRNPO9BN330
|
Avnet Abacus | Multilayer Ceramic Capacitor, 33 pF, 50 V, � 1%, C0G (NP0), 0402 [1005 Metric] (Alt: AC0402FRNPO9BN330) RoHS: Compliant Min Qty: 100000 Package Multiple: 10000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4166095RL
|
element14 Asia-Pacific | CAP, 33PF, 50V, MLCC, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 10000 |
|
$0.0161 / $0.0337 | Buy Now |
Part Details for AC0402FRNPO9BN330
AC0402FRNPO9BN330 CAD Models
AC0402FRNPO9BN330 Part Data Attributes
|
AC0402FRNPO9BN330
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FRNPO9BN330
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402FRNPO9BN330
This table gives cross-reference parts and alternative options found for AC0402FRNPO9BN330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FRNPO9BN330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GHQ04CG330F50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | AC0402FRNPO9BN330 vs GHQ04CG330F50NT |
GHQ04CG330F50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | AC0402FRNPO9BN330 vs GHQ04CG330F50NTD |
C0402HQN500-330FGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0402FRNPO9BN330 vs C0402HQN500-330FGE |
SH15N330F500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AC0402FRNPO9BN330 vs SH15N330F500CG |
C0402HQN500-330FGP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0402FRNPO9BN330 vs C0402HQN500-330FGP |
SH15N330F500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | AC0402FRNPO9BN330 vs SH15N330F500CT |
0402CG330F500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | AC0402FRNPO9BN330 vs 0402CG330F500NT |