Part Details for AC0402JR-071K2L by YAGEO Corporation
Overview of AC0402JR-071K2L by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402JR-071K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK0910
|
Newark | Res, 1K2, 5%, 0.063W, Thick Film, 0402, Resistance:1.2Kohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402JR-071K2L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20000 |
|
$0.0010 | Buy Now |
DISTI #
58AK8884
|
Newark | Res, 1K2, 5%, 0.063W, Thick Film, 0402, Resistance:1.2Kohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402JR-071K2L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
13-AC0402JR-071K2LCT-ND
|
DigiKey | RES SMD 1.2K OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17095 In Stock |
|
$0.0014 / $0.1000 | Buy Now |
DISTI #
AC0402JR-071K2L
|
Avnet Americas | SMD Chip Resistor, 1.2 kOhm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402JR-071K2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 60000 |
|
$0.0007 / $0.0008 | Buy Now |
DISTI #
59AK0910
|
Avnet Americas | SMD Chip Resistor, 1.2 kOhm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 59AK0910) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Ammo Pack | 20000 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
603-AC0402JR-071K2L
|
Mouser Electronics | Thick Film Resistors - SMD 1.2k Ohm 62.5mW 0402 5% AEC-Q200 Standard Power Version RoHS: Compliant | 63523 |
|
$0.0010 / $0.1000 | Buy Now |
|
Future Electronics | Thickfilm Surface Mount Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0009 / $0.0012 | Buy Now |
DISTI #
AC0402JR-071K2L
|
TTI | Thick Film Resistors - SMD 1.2k Ohm 62.5mW 0402 5% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 70000 In Stock |
|
$0.0012 / $0.0013 | Buy Now |
DISTI #
AC0402JR-071K2L
|
Avnet Abacus | SMD Chip Resistor, 1.2 kOhm, � 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402JR-071K2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 1.2K Ohms 5% 1/16W 100PPM AEC-Q200 | 0 |
|
$0.0019 / $0.0025 | RFQ |
Part Details for AC0402JR-071K2L
AC0402JR-071K2L CAD Models
AC0402JR-071K2L Part Data Attributes
|
AC0402JR-071K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402JR-071K2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for AC0402JR-071K2L
This table gives cross-reference parts and alternative options found for AC0402JR-071K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402JR-071K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402JF0122G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AC0402JR-071K2L vs CR0402JF0122G |
CR10-122-JK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402JR-071K2L vs CR10-122-JK |
CPW10-122-JK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402JR-071K2L vs CPW10-122-JK |
RTT02122JH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402JR-071K2L vs RTT02122JH4 |
RTT02122JTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Ralec | AC0402JR-071K2L vs RTT02122JTH |
RTT02122JBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402JR-071K2L vs RTT02122JBA |
CQA04021K2-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402JR-071K2L vs CQA04021K2-5%100PPM/KNP20 |
CRA04021K2-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402JR-071K2L vs CRA04021K2-5%100PPM/KNP20 |
CRA04021K2-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1200ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402JR-071K2L vs CRA04021K2-5%100PPM/KNP10 |
CPW10-122-JY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1200ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402JR-071K2L vs CPW10-122-JY |