Part Details for AC0402JR-07220RL by YAGEO Corporation
Overview of AC0402JR-07220RL by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402JR-07220RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK3033
|
Newark | Res, 220R, 5%, 0.063W, Thick Film, 0402, Resistance:220Ohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402JR-07220RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19000 |
|
$0.0020 | Buy Now |
DISTI #
38AK6090
|
Newark | Res, 220R, 5%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo AC0402JR-07220RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0050 / $0.0150 | Buy Now |
DISTI #
59AK0919
|
Newark | Res, 220R, 5%, 0.063W, Thick Film, 0402, Resistance:220Ohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402JR-07220RL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
YAG3531CT-ND
|
DigiKey | RES SMD 220 OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20782 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
AC0402JR-07220RL
|
Avnet Americas | SMD Chip Resistor, 220 Ohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402JR-07220RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 250000 |
|
$0.0005 | Buy Now |
DISTI #
59AK3033
|
Avnet Americas | SMD Chip Resistor, 220 Ohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 59AK3033) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Ammo Pack | 19000 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
603-AC0402JR-07220RL
|
Mouser Electronics | Thick Film Resistors - SMD 220 Ohm 62.5 mW 0402 5% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0010 / $0.1000 | Order Now |
|
Future Electronics | AC Series 0402 220 Ohm ±5% 0.063 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0006 / $0.0008 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
999000 Partner Stock |
|
$0.0010 / $0.0011 | Buy Now |
DISTI #
AC0402JR-07220RL
|
TTI | Thick Film Resistors - SMD 220 Ohm 62.5 mW 0402 5% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 190000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0014 | Buy Now |
Part Details for AC0402JR-07220RL
AC0402JR-07220RL CAD Models
AC0402JR-07220RL Part Data Attributes
|
AC0402JR-07220RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402JR-07220RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for AC0402JR-07220RL
This table gives cross-reference parts and alternative options found for AC0402JR-07220RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402JR-07220RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402JR-10220RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0402JR-07220RL vs AF0402JR-10220RL |
CRA0402220R-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 220ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402JR-07220RL vs CRA0402220R-5%100PPM/KNP10 |
AC0402JR-7D220RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402JR-07220RL vs AC0402JR-7D220RL |
CR10-221JK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | ASJ Holdings Limited | AC0402JR-07220RL vs CR10-221JK |
AC0402JR-13220RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0402JR-07220RL vs AC0402JR-13220RL |
RTT02221JBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402JR-07220RL vs RTT02221JBA |
RC0402JR-10220R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0402JR-07220RL vs RC0402JR-10220R |
AF0402JR-7D220RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402JR-07220RL vs AF0402JR-7D220RL |
RC0402JR-13220R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0402JR-07220RL vs RC0402JR-13220R |
CPW10-221-JK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 220ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402JR-07220RL vs CPW10-221-JK |