Part Details for AC0402JR-0730RL by YAGEO Corporation
Overview of AC0402JR-0730RL by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402JR-0730RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK5200
|
Newark | Res, 30R, 5%, 0.063W, Thick Film, 0402, Resistance:30Ohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402JR-0730RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
58AK8896
|
Newark | Res, 30R, 5%, 0.063W, Thick Film, 0402, Resistance:30Ohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402JR-0730RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0030 | Buy Now |
DISTI #
13-AC0402JR-0730RLCT-ND
|
DigiKey | RES SMD 30 OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
AC0402JR-0730RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 30Ohm 5% Paper T/R - Tape and Reel (Alt: AC0402JR-0730RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 | Buy Now |
DISTI #
603-AC0402JR-0730RL
|
Mouser Electronics | Thick Film Resistors - SMD 30 Ohms 1/16 W 0402 5% AEC-Q200 Standard Power Version RoHS: Compliant | 43995 |
|
$0.0010 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0006 | Buy Now |
DISTI #
AC0402JR-0730RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 30Ohm 5% Paper T/R - Tape and Reel (Alt: AC0402JR-0730RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 | Buy Now |
DISTI #
AC0402JR-0730RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 30Ohm 5% Paper T/R - Tape and Reel (Alt: AC0402JR-0730RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 | Buy Now |
DISTI #
WRC59329
|
Rutronik | AC0402 30R 5% 0,063W AUTOMO RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 40000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0009 / $0.0012 | Buy Now |
DISTI #
AC0402JR-0730RL
|
Avnet Abacus | (Alt: AC0402JR-0730RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for AC0402JR-0730RL
AC0402JR-0730RL CAD Models
AC0402JR-0730RL Part Data Attributes
|
AC0402JR-0730RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402JR-0730RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for AC0402JR-0730RL
This table gives cross-reference parts and alternative options found for AC0402JR-0730RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402JR-0730RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT02300JBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402JR-0730RL vs RTT02300JBA |
CRA040230R-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402JR-0730RL vs CRA040230R-5%100PPM/KNS |
CRA040230R-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402JR-0730RL vs CRA040230R-5%100PPM/KNP20 |
TFA0402R30R0J-T10 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 30ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AC0402JR-0730RL vs TFA0402R30R0J-T10 |
CPW10-300-JY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 30ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402JR-0730RL vs CPW10-300-JY |
RTT02300JTH | RES,SMT,THICK FILM,30 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE | Ralec | AC0402JR-0730RL vs RTT02300JTH |
BCTS000402-30R0JTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | AC0402JR-0730RL vs BCTS000402-30R0JTH |
RTT02300JH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 30ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402JR-0730RL vs RTT02300JH4 |
CRA040230R-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 30ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402JR-0730RL vs CRA040230R-5%100PPM/KNP10 |