There are no models available for this part yet.
Overview of AC0402JR-0739KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0402JR-0739KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AK5034
|
Newark | Res, 39K, 5%, 0.063W, Thick Film, 0402, Resistance:39Kohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402JR-0739KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now | |
DISTI #
59AK3043
|
Newark | Res, 39K, 5%, 0.063W, Thick Film, 0402, Resistance:39Kohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402JR-0739KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0030 | Buy Now | |
DISTI #
13-AC0402JR-0739KLCT-ND
|
DigiKey | RES SMD 39K OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29986 In Stock |
|
$0.0021 / $0.1000 | Buy Now | |
DISTI #
AC0402JR-0739KL
|
Avnet Americas | SMD Chip Resistor, 39 kOhm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402JR-0739KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0012 | Buy Now | |
DISTI #
603-AC0402JR-0739KL
|
Mouser Electronics | Thick Film Resistors - SMD 39k Ohms 1/16 W 0402 5% AEC-Q200 Standard Power Version RoHS: Compliant | 41655 |
|
$0.0020 / $0.1000 | Buy Now | |
Future Electronics | AC Series 0402 0.063 W 39 kOhm ±5 % ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 30000Reel |
|
$0.0019 / $0.0023 | Buy Now | ||
DISTI #
AC0402JR-0739KL
|
TTI | Thick Film Resistors - SMD 39k Ohms 1/16 W 0402 5% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 100000 In Stock |
|
$0.0012 | Buy Now | |
DISTI #
AC0402JR-0739KL
|
TME | Resistor: thick film, SMD, 0402, 39kΩ, 62.5mW, ±5%, -55÷155°C Min Qty: 100 | 4800 |
|
$0.0009 / $0.0088 | Buy Now | |
DISTI #
AC0402JR-0739KL
|
Avnet Abacus | SMD Chip Resistor, 39 kOhm, � 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402JR-0739KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(1005) 0402 39K Ohms 5% 1/16W 100PPM AEC-Q200 | 0 |
|
$0.0019 / $0.0025 | RFQ |
CAD Models for AC0402JR-0739KL by YAGEO Corporation
Part Data Attributes for AC0402JR-0739KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.32 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
39000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for AC0402JR-0739KL
This table gives cross-reference parts and alternative options found for AC0402JR-0739KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402JR-0739KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW10-393-JK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402JR-0739KL vs CPW10-393-JK |
CQA040239K-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402JR-0739KL vs CQA040239K-5%100PPM/KNP10 |
CR20393J | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC0402JR-0739KL vs CR20393J |
RMCF0402JT39K0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402JR-0739KL vs RMCF0402JT39K0 |
AC0402JR-1039KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0402JR-0739KL vs AC0402JR-1039KL |
AF0402JR-7D39KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39000ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402JR-0739KL vs AF0402JR-7D39KL |
CRA040239K-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402JR-0739KL vs CRA040239K-5%100PPM/KNP10 |
AC0402JR-1339KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0402JR-0739KL vs AC0402JR-1339KL |
CR0402JF0393G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 39000ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AC0402JR-0739KL vs CR0402JF0393G |
CRA040239K-5%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 39000ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402JR-0739KL vs CRA040239K-5%100PPM/KNS |