Part Details for AC0402JR-073R3L by YAGEO Corporation
Overview of AC0402JR-073R3L by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-3R3L | Coilcraft Inc | General Purpose Inductor, 3.3uH, 20%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for AC0402JR-073R3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK0923
|
Newark | Res, 3R3, 5%, 0.063W, Thick Film, 0402, Resistance:3.3Ohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402JR-073R3L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
58AK6761
|
Newark | Res, 3R3, 5%, 0.063W, Thick Film, 0402, Resistance:3.3Ohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402JR-073R3L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0050 | Buy Now |
DISTI #
13-AC0402JR-073R3LCT-ND
|
DigiKey | RES SMD 3.3 OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24299 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
AC0402JR-073R3L
|
Avnet Americas | SMD Chip Resistor, 3.3 Ohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402JR-073R3L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0013 | Buy Now |
DISTI #
603-AC0402JR-073R3L
|
Mouser Electronics | Thick Film Resistors - SMD 3.3 Ohms 1/16 W 0402 5% AEC-Q200 Standard Power Version RoHS: Compliant | 6365 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RES SMD 3.3 OHM 5% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0011 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
560000 Partner Stock |
|
$0 | Buy Now |
DISTI #
AC0402JR-073R3L
|
TTI | Thick Film Resistors - SMD 3.3 Ohms 1/16 W 0402 5% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 100000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0023 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 728000 |
|
RFQ | |
DISTI #
AC0402JR-073R3L
|
Avnet Abacus | SMD Chip Resistor, 3.3 Ohm, � 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402JR-073R3L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AC0402JR-073R3L
AC0402JR-073R3L CAD Models
AC0402JR-073R3L Part Data Attributes
|
AC0402JR-073R3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402JR-073R3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for AC0402JR-073R3L
This table gives cross-reference parts and alternative options found for AC0402JR-073R3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402JR-073R3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402JR-103R3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0402JR-073R3L vs RC0402JR-103R3 |
CR10-3R3-JK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402JR-073R3L vs CR10-3R3-JK |
BCTF000402-3R30JTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | AC0402JR-073R3L vs BCTF000402-3R30JTH |
RTT023R3JH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 5% +/-Tol, -200,500ppm/Cel, 0402, | Ralec | AC0402JR-073R3L vs RTT023R3JH4 |
BCTS000402-3R30JTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | AC0402JR-073R3L vs BCTS000402-3R30JTH |
RCA04023R30JNEEAP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402JR-073R3L vs RCA04023R30JNEEAP |
RMCF0402JT3R30 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402JR-073R3L vs RMCF0402JT3R30 |
RC0402JR-133R3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0402JR-073R3L vs RC0402JR-133R3 |
RTT023R3JTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Ralec | AC0402JR-073R3L vs RTT023R3JTH |
CR10-3R3JK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3.3ohm, 50V, 5% +/-Tol, 500ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | ASJ Holdings Limited | AC0402JR-073R3L vs CR10-3R3JK |