Part Details for AC0402JR-0756RL by YAGEO Corporation
Overview of AC0402JR-0756RL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402JR-0756RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK8902
|
Newark | Res, 56R, 5%, 0.063W, Thick Film, 0402, Resistance:56Ohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402JR-0756RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
58AK2392
|
Newark | Res, 56R, 5%, 0.063W, Thick Film, 0402, Resistance:56Ohm, Resistance Tolerance:± 5%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402JR-0756RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0030 | Buy Now |
DISTI #
YAG3553CT-ND
|
DigiKey | RES SMD 56 OHM 5% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6267 In Stock |
|
$0.0021 / $0.1000 | Buy Now |
DISTI #
AC0402JR-0756RL
|
Avnet Americas | SMD Chip Resistor, 56 Ohm, ± 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402JR-0756RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0008 | Buy Now |
DISTI #
603-AC0402JR-0756RL
|
Mouser Electronics | Thick Film Resistors - SMD 56 Ohms 1/16 W 0402 5% AEC-Q200 Standard Power Version RoHS: Compliant | 59970 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | Automotive Thick Film Res 0402 56 Homs 5% RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0006 | Buy Now |
DISTI #
AC0402JR-0756RL
|
TTI | Thick Film Resistors - SMD 56 Ohms 1/16 W 0402 5% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 170000 In Stock |
|
$0.0013 | Buy Now |
DISTI #
AC0402JR-0756RL
|
Avnet Abacus | SMD Chip Resistor, 56 Ohm, � 5%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402JR-0756RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 56 Ohms 5% 1/16W 100PPM AEC-Q200 S | 0 |
|
$0.0019 / $0.0025 | RFQ |
Part Details for AC0402JR-0756RL
AC0402JR-0756RL CAD Models
AC0402JR-0756RL Part Data Attributes
|
AC0402JR-0756RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402JR-0756RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for AC0402JR-0756RL
This table gives cross-reference parts and alternative options found for AC0402JR-0756RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402JR-0756RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMEF0402JT56R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402JR-0756RL vs RMEF0402JT56R0 |
AF0402JR-7D56RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402JR-0756RL vs AF0402JR-7D56RL |
AF0402JR-1056RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0402JR-0756RL vs AF0402JR-1056RL |
TFA0402R56R0J-T10 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 0.0625W, 56ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | AC0402JR-0756RL vs TFA0402R56R0J-T10 |
BCTS000402-56R0JTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | AC0402JR-0756RL vs BCTS000402-56R0JTH |
CR10-560-JK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402JR-0756RL vs CR10-560-JK |
RTT02560JBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402JR-0756RL vs RTT02560JBA |
RTT02560JTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN AND LEAD FREE | Ralec | AC0402JR-0756RL vs RTT02560JTH |
CRA040256R-5%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402JR-0756RL vs CRA040256R-5%100PPM/KNP10 |
CRA040256R-5%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56ohm, 50V, 5% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402JR-0756RL vs CRA040256R-5%100PPM/KNP20 |