Part Details for AC0402JRX7R7BB563 by YAGEO Corporation
Overview of AC0402JRX7R7BB563 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402JRX7R7BB563
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0402JRX7R7BB563TR-ND
|
DigiKey | CAP CER 0.056UF 16V X7R 0402 Min Qty: 10000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0083 | Buy Now |
DISTI #
AC0402JRX7R7BB563
|
Avnet Americas | Capacitor Multilayer Ceramic 0.056uF 16V X7R ±5% 0402 125°C Paper T/R Automotive - Tape and Reel (Alt: AC0402JRX7R7BB563) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0048 | Buy Now |
DISTI #
603-402JRX7R7BB563
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.056uF X7R 0402 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0040 | Buy Now |
|
Ozdisan Elektronik | MLCC (1005) 0402 56nF 16VDC ±5% X7R | 0 |
|
$0.0088 / $0.0114 | RFQ |
Part Details for AC0402JRX7R7BB563
AC0402JRX7R7BB563 CAD Models
AC0402JRX7R7BB563 Part Data Attributes
|
AC0402JRX7R7BB563
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402JRX7R7BB563
YAGEO Corporation
Ceramic Capacitor, Polarized, Multilayer, Ceramic, 16V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.056uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |