Part Details for AC0402KRX7R9BB683 by YAGEO Corporation
Overview of AC0402KRX7R9BB683 by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402KRX7R9BB683
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK1942
|
Newark | Cap, 0.068Uf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402KRX7R9BB683 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8290 |
|
$0.0160 / $0.0300 | Buy Now |
DISTI #
34AK0333
|
Newark | Cap, 68000Pf, 50V, Mlcc, 0402, Capacitance:0.068µf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:1Mm Rohs Compliant: Yes |Yageo AC0402KRX7R9BB683 RoHS: Compliant Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0150 | Buy Now |
DISTI #
34AK0334
|
Newark | Cap, 68000Pf, 50V, Mlcc, 0402, Capacitance:0.068µf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Ac Series, Product Length:1Mm Rohs Compliant: Yes |Yageo AC0402KRX7R9BB683 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0070 / $0.0100 | Buy Now |
DISTI #
13-AC0402KRX7R9BB683CT-ND
|
DigiKey | CAP CER 0.068UF 50V X7R 0402 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
740 In Stock |
|
$0.0088 / $0.1000 | Buy Now |
DISTI #
603-AC0402KX7R9BB683
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.068uF X7R 0402 10% AEC-Q200 RoHS: Compliant | 66132 |
|
$0.0060 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks | 0 |
|
$0.0046 | Buy Now |
DISTI #
KKA2008
|
Rutronik | KC 68nF 0402 10% 50V X7R AECQ RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 1050000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0029 | Buy Now |
|
Ozdisan Elektronik | MLCC (1005) 0402 68nF 50VDC ±10% X7R | 0 |
|
$0.0049 / $0.0064 | RFQ |
Part Details for AC0402KRX7R9BB683
AC0402KRX7R9BB683 CAD Models
AC0402KRX7R9BB683 Part Data Attributes
|
AC0402KRX7R9BB683
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402KRX7R9BB683
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AC0402KRX7R9BB683
This table gives cross-reference parts and alternative options found for AC0402KRX7R9BB683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402KRX7R9BB683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CGA2B3X7R1H683KT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, LEAD FREE | TDK Corporation | AC0402KRX7R9BB683 vs CGA2B3X7R1H683KT |
CGA2B3X7R1H683K050BD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | AC0402KRX7R9BB683 vs CGA2B3X7R1H683K050BD |
CGA2B3X7R1H683K050BB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | AC0402KRX7R9BB683 vs CGA2B3X7R1H683K050BB |
GRM155R71H683KE14W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0402KRX7R9BB683 vs GRM155R71H683KE14W |
GRM155R71H683KE14D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AC0402KRX7R9BB683 vs GRM155R71H683KE14D |
GRT155R71H683KE01W | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.068 uF, SURFACE MOUNT, 0402, CHIP | Murata Manufacturing Co Ltd | AC0402KRX7R9BB683 vs GRT155R71H683KE01W |
SCM05B683KBND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0402, | Surge Components Inc | AC0402KRX7R9BB683 vs SCM05B683KBND |
CC0402KRX7R9BB683 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | YAGEO Corporation | AC0402KRX7R9BB683 vs CC0402KRX7R9BB683 |
GCM155R71H683KE02W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | AC0402KRX7R9BB683 vs GCM155R71H683KE02W |
GCM155R71H683KE02J | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.068uF, 0402 | Murata Manufacturing Co Ltd | AC0402KRX7R9BB683 vs GCM155R71H683KE02J |