AC04AT0001500JAC00
Vishay Intertechnologies
Description: Fixed Resistor, Wire Wound, 4W, 150ohm, 24.4949V, 5% +/-Tol, -10,80ppm/Cel, Through Hole Mount, AXIAL LEADED

Overview of AC04AT0001500JAC00 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AC04AT0001500JAC00 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 49AJ4931
Newark Ac04At 150R 5% Ac |Vishay AC04AT0001500JAC00 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.3450
  • 2,500 $0.3150
$0.3150 / $0.3450 Buy Now
DISTI # AC04AT0001500JAC00
Avnet Americas AC04AT 150R 5% AC - Ammo Pack (Alt: AC04AT0001500JAC00) Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack 0
  • 1,000 $0.2804
$0.2804 Buy Now
DISTI # 594-AC04AT0001500JAC
Mouser Electronics Wirewound Resistors - Through Hole AC04AT 150R 5% AC 0
  • 1 $0.8800
  • 10 $0.7590
  • 100 $0.5290
  • 500 $0.3810
  • 1,000 $0.3210
  • 2,500 $0.3050
  • 5,000 $0.3030
  • 10,000 $0.2980
  • 25,000 $0.2970
$0.2970 / $0.8800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks 0
  • 1,000 $0.2880
$0.2880 Buy Now

CAD Models for AC04AT0001500JAC00 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AC04AT0001500JAC00 by Vishay Intertechnologies

AC04AT0001500JAC00
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
AXIAL LEADED
Reach Compliance Code
unknown
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FLAME PROOF
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.8 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
250 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.5 mm
Package Length
16.5 mm
Package Style
Axial
Packing Method
AMMO PACK
Rated Power Dissipation (P)
4 W
Rated Temperature
40 °C
Reference Standard
AEC-Q200
Resistance
150 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
-10,-80 ppm/°C
Terminal Finish
TIN
Terminal Shape
WIRE
Tolerance
5%
Working Voltage
24.4949 V
Want to compare parts?
  1. AC04AT0001500JAC00
    Vishay Intertechnologies
    Fixed Resistor, Wire Wound, 4W, 150ohm, 24.4949V, 5% +/-Tol, -10,80ppm/Cel, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for AC04AT0001500JAC00

This table gives cross-reference parts and alternative options found for AC04AT0001500JAC00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC04AT0001500JAC00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AC04000001500JAC00 Fixed Resistor, Wire Wound, 4W, 150ohm, 24.4949V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies AC04AT0001500JAC00 vs AC04000001500JAC00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC04AT0001500JAC00 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC04AT0001500JAC00 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of AC04AT0001500JAC00 would you like to use for your alert(s)?
  • Please alert me when AC04AT0001500JAC00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC04AT0001500JAC00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC04AT0001500JAC00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC04AT0001500JAC00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC04AT0001500JAC00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC04AT0001500JAC00 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: