There are no models available for this part yet.
Overview of AC05000003301JAC00 by Vishay Beyschlag
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AC05000003301JAC00 by Vishay Beyschlag
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
749-AC05000003301JAC00CT-ND
|
DigiKey | RES 3.3K OHM 5W 5% AXIAL Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
4775 In Stock |
|
$0.3021 / $1.4600 | Buy Now |
CAD Models for AC05000003301JAC00 by Vishay Beyschlag
Related Parts for AC05000003301JAC00
-
AC04000003301JAC00Wire Wound Resistors
-
RT1206BRD07680KLFixed Resistors
-
GRM188R72A104KA35DFixed Capacitors
-
RNC55H2550FSMetal Film Resistors
-
91228-3002Headers and Edge Type Connectors
-
DD350N12KRectifier Diodes
-
KSD1616AGBUSmall Signal Bipolar Transistors
-
FDC6327CSmall Signal Field-Effect Transistors
-
HCPL-3700-520Optocoupler