Part Details for AC05000008209JAC00 by Vishay Aztronic
Overview of AC05000008209JAC00 by Vishay Aztronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC05000008209JAC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37E6190
|
Bürklin Elektronik | Wirewound resistor, 82 Ω, 5 W, ±5 % Min Qty: 1 | 66 |
|
$0.3038 / $0.9547 | Buy Now |