-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 200ohm, 31.6228V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0171
|
Newark | Resistor, Ac05At 200R 5Percent Ac Rohs Compliant: Yes |Vishay AC05AT0002000JAC00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 954 |
|
$0.4390 / $0.9360 | Buy Now |
DISTI #
AC05AT0002000JAC00
|
Avnet Americas | Res General Purpose Wirewound 200 Ohm ±5% 5W -10/-80ppm/°C Conformal Box - Ammo Pack (Alt: AC05AT0002000JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3590 / $0.4560 | Buy Now |
DISTI #
594-AC05AT0002000JAC
|
Mouser Electronics | Wirewound Resistors - Through Hole 5watt 200ohms 5% AEC-Q200 RoHS: Compliant | 915 |
|
$0.3340 / $0.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 | 0 |
|
$0.3330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC05AT0002000JAC00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC05AT0002000JAC00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 200ohm, 31.6228V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.5 mm | |
Package Length | 18 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -10,-80 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 31.6228 V |