There are no models available for this part yet.
Overview of AC0603DR-0710K7L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0603DR-0710K7L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.(1608) 0603 10.7K Ohms 0.5% 1/10W 100PPM AEC-Q | 0 |
|
$0.0076 / $0.0099 | RFQ |
CAD Models for AC0603DR-0710K7L by YAGEO Corporation
Part Data Attributes for AC0603DR-0710K7L by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
10700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.5%
|
Working Voltage
|
75 V
|
Alternate Parts for AC0603DR-0710K7L
This table gives cross-reference parts and alternative options found for AC0603DR-0710K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DR-0710K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCTS000603-1072DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AC0603DR-0710K7L vs BCTS000603-1072DTP |
RGC0603DTD10K7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10700ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0603DR-0710K7L vs RGC0603DTD10K7 |
RK73H1JRTTDD1072D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-0710K7L vs RK73H1JRTTDD1072D |
CDF060310K70.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-0710K7L vs CDF060310K70.5%100PPM/KKS |
CR0603-16W-1072DPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 10700ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AC0603DR-0710K7L vs CR0603-16W-1072DPT |
NRC-AS06D1072TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | AC0603DR-0710K7L vs NRC-AS06D1072TRQYF |
RM06D1072CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AC0603DR-0710K7L vs RM06D1072CTDK-X |
RC0603DR-1010K7L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603DR-0710K7L vs RC0603DR-1010K7L |
RMCS0603DT10K7 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 10700ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0603DR-0710K7L vs RMCS0603DT10K7 |
AF0603DR-1310K7L | Fixed Resistor, 0.1W, 10700ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | YAGEO Corporation | AC0603DR-0710K7L vs AF0603DR-1310K7L |