Part Details for AC0603DR-07221KL by YAGEO Corporation
Overview of AC0603DR-07221KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603DR-07221KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 221K Ohms 0.5% 1/10W 100PPM AEC-Q2 | 0 |
|
$0.0074 / $0.0096 | RFQ |
Part Details for AC0603DR-07221KL
AC0603DR-07221KL CAD Models
AC0603DR-07221KL Part Data Attributes
|
AC0603DR-07221KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603DR-07221KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 221000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603DR-07221KL
This table gives cross-reference parts and alternative options found for AC0603DR-07221KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DR-07221KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-2213-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | AC0603DR-07221KL vs CR16-2213-DL |
CR16-2213-DK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | AC0603DR-07221KL vs CR16-2213-DK |
CDF0603221K0.5%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-07221KL vs CDF0603221K0.5%100PPM/KKP20 |
CR0603-10W-2213DPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AC0603DR-07221KL vs CR0603-10W-2213DPT |
RC0603DR-13221KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221000ohm, 75V, 0.5% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603DR-07221KL vs RC0603DR-13221KP |
CDP0603221K0.5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 221000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-07221KL vs CDP0603221K0.5%100PPM/KKS |
ADF0603221K0.5%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-07221KL vs ADF0603221K0.5%100PPM/KKP5 |
ADF0603221K0.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221000ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-07221KL vs ADF0603221K0.5%100PPM/KKP10 |
CR-03DLF--221K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221000ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603DR-07221KL vs CR-03DLF--221K |
RMC16K2213DB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 221000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AC0603DR-07221KL vs RMC16K2213DB |