Part Details for AC0603DR-0746R4L by YAGEO Corporation
Overview of AC0603DR-0746R4L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603DR-0746R4L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 46.4 Ohms 0.5% 1/10W 100PPM AEC-Q2 | 0 |
|
$0.0073 / $0.0095 | RFQ |
Part Details for AC0603DR-0746R4L
AC0603DR-0746R4L CAD Models
AC0603DR-0746R4L Part Data Attributes
|
AC0603DR-0746R4L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603DR-0746R4L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 46.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603DR-0746R4L
This table gives cross-reference parts and alternative options found for AC0603DR-0746R4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DR-0746R4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDF060346R40.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-0746R4L vs CDF060346R40.5%100PPM/KNP5 |
CDF060346R40.5%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-0746R4L vs CDF060346R40.5%100PPM/KKP10 |
AC0603DR-1346R4L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603DR-0746R4L vs AC0603DR-1346R4L |
CDP060346R40.5%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603DR-0746R4L vs CDP060346R40.5%100PPM/KNP5 |
RK73H1JTTDD46R4D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-0746R4L vs RK73H1JTTDD46R4D |
CR0603-16W-46R4DPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 46.4ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AC0603DR-0746R4L vs CR0603-16W-46R4DPT-13 |
RK73H1JLTDD46R4D | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 46.4ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-0746R4L vs RK73H1JLTDD46R4D |
CR0603T100X46R4+/-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | AC0603DR-0746R4L vs CR0603T100X46R4+/-0.5% |
SR0603DR-1346R4L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603DR-0746R4L vs SR0603DR-1346R4L |
CR-03DLF--46R4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 46.4ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603DR-0746R4L vs CR-03DLF--46R4 |