Part Details for AC0603DR-074K3L by YAGEO Corporation
Overview of AC0603DR-074K3L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603DR-074K3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 4.3K Ohms 0.5% 1/10W 100PPM AEC-Q2 | 0 |
|
$0.0076 / $0.0099 | RFQ |
Part Details for AC0603DR-074K3L
AC0603DR-074K3L CAD Models
AC0603DR-074K3L Part Data Attributes
|
AC0603DR-074K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603DR-074K3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603DR-074K3L
This table gives cross-reference parts and alternative options found for AC0603DR-074K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DR-074K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR164301D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC0603DR-074K3L vs CR164301D |
RTT034301DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603DR-074K3L vs RTT034301DTP |
ERJU03D4301V | Fixed Resistor, | Panasonic Electronic Components | AC0603DR-074K3L vs ERJU03D4301V |
RK73H1JRTTDD4301D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-074K3L vs RK73H1JRTTDD4301D |
CR0603TT100X4.3K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Precision Resistive Products Inc | AC0603DR-074K3L vs CR0603TT100X4.3K+-0.5% |
RK73H1JTTD4301D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-074K3L vs RK73H1JTTD4301D |
RTT034301DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603DR-074K3L vs RTT034301DP4 |
RK73H1JGTDD4301D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-074K3L vs RK73H1JGTDD4301D |
RK73H1JLTDD4301D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DR-074K3L vs RK73H1JLTDD4301D |
SR0603DR-134K3L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603DR-074K3L vs SR0603DR-134K3L |