Part Details for AC0603DRE13150RL by YAGEO Corporation
Overview of AC0603DRE13150RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603DRE13150RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1608) 0603 150 Ohms 0.5% 1/10W 100PPM AEC-Q20 | 0 |
|
$0.0281 / $0.0343 | RFQ |
Part Details for AC0603DRE13150RL
AC0603DRE13150RL CAD Models
AC0603DRE13150RL Part Data Attributes
|
AC0603DRE13150RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603DRE13150RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AC0603DRE13150RL
This table gives cross-reference parts and alternative options found for AC0603DRE13150RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603DRE13150RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G1JLTP1500D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DRE13150RL vs RK73G1JLTP1500D |
D11/CRCW0603-P50150R0.5%ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC0603DRE13150RL vs D11/CRCW0603-P50150R0.5%ET6E3 |
CR16-1500-DL-E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | ASJ Holdings Limited | AC0603DRE13150RL vs CR16-1500-DL-E |
RK73G1JRTTDD1500D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DRE13150RL vs RK73G1JRTTDD1500D |
RK73G1JLTDD1500D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603DRE13150RL vs RK73G1JLTDD1500D |
CR-03DED--150R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603DRE13150RL vs CR-03DED--150R |
CRCW0603150RDHTIP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Vishay Intertechnologies | AC0603DRE13150RL vs CRCW0603150RDHTIP |
ERJU3RD1500V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | AC0603DRE13150RL vs ERJU3RD1500V |
CR-03DEB--150R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603DRE13150RL vs CR-03DEB--150R |
RK73G1JTTDB1500D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 150ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | KOA Speer Electronics Inc | AC0603DRE13150RL vs RK73G1JTTDB1500D |