Part Details for AC0603FPNPO9BN100 by YAGEO Corporation
Overview of AC0603FPNPO9BN100 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FPNPO9BN100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | MLCC (1608) 0603 10pF 50VDC ±1% C0G (NP0) | 0 |
|
$0.0195 / $0.0238 | RFQ |