There are no models available for this part yet.
Overview of AC0603FR-0714K3L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0603FR-0714K3L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AK5235
|
Newark | Res, 14K3, 1%, 0.1W, Thick Film, 0603, Resistance:14.3Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-0714K3L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now | |
DISTI #
59AK0966
|
Newark | Res, 14K3, 1%, 0.1W, Thick Film, 0603, Resistance:14.3Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-0714K3L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0070 | Buy Now | |
DISTI #
38AK6106
|
Newark | Res, 14K3, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo AC0603FR-0714K3L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0140 / $0.0320 | Buy Now | |
DISTI #
13-AC0603FR-0714K3LCT-ND
|
DigiKey | RES SMD 14.3K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9990 In Stock |
|
$0.0029 / $0.1000 | Buy Now | |
DISTI #
AC0603FR-0714K3L
|
Avnet Americas | SMD Chip Resistor, 14.3 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603FR-0714K3L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 | Buy Now | |
DISTI #
603-AC0603FR-0714K3L
|
Mouser Electronics | Thick Film Resistors - SMD 14.3 k Ohms 100 mW 0 603 1% AEC-Q200 Standard Power Version RoHS: Compliant | 9748 |
|
$0.0030 / $0.1000 | Buy Now | |
Future Electronics | RES SMD 14.3K OHM 1% 1/10W 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 30000Reel |
|
$0.0027 / $0.0035 | Buy Now | ||
Future Electronics | RES SMD 14.3K OHM 1% 1/10W 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0028 / $0.0033 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
5000 Partner Stock |
|
$0.0040 / $0.0700 | Buy Now | ||
DISTI #
AC0603FR-0714K3L
|
TTI | Thick Film Resistors - SMD 14.3 k Ohms 100 mW 0 603 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 95000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0038 | Buy Now |
CAD Models for AC0603FR-0714K3L by YAGEO Corporation
Part Data Attributes for AC0603FR-0714K3L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
14300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for AC0603FR-0714K3L
This table gives cross-reference parts and alternative options found for AC0603FR-0714K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-0714K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-03FL5--14K3 | Fixed Resistor, CHIP | Viking Tech Corp | AC0603FR-0714K3L vs CR-03FL5--14K3 |
RK73H1JLTP1432F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-0714K3L vs RK73H1JLTP1432F |
CRCW06031432FRT1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-0714K3L vs CRCW06031432FRT1 |
CDP060314K31%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14300ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-0714K3L vs CDP060314K31%100PPM/KNP20 |
CDP060314K31%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14300ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-0714K3L vs CDP060314K31%100PPM/KKP20 |
CR-03FL7--14K3- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | AC0603FR-0714K3L vs CR-03FL7--14K3- |
WCR0603-14K3FI | Fixed Resistor, 0.1W, 14300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | AC0603FR-0714K3L vs WCR0603-14K3FI |
CQ03WAF1432T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603FR-0714K3L vs CQ03WAF1432T5E |
CR-03FLD--14K3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603FR-0714K3L vs CR-03FLD--14K3 |
ADF060314K31%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14300ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-0714K3L vs ADF060314K31%100PPM/KKP20 |
Related Parts for AC0603FR-0714K3L
-
AC0603FR-0711K5LFixed Resistors
-
04025C101KAT2AFixed Capacitors
-
EHT-125-01-F-D-SRHeaders and Edge Type Connectors
-
NRVTS260ESFT1GRectifier Diodes
-
IHLP2525CZER4R7MA1Fixed Inductors
-
CDSOT23-SM712Transient Suppressors
-
2SC6098-TL-ESmall Signal Bipolar Transistors
-
TL082IDROperational Amplifiers
-
PV5S24016Pushbutton Switches