Part Details for AC0603FR-07174RL by YAGEO Corporation
Overview of AC0603FR-07174RL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-07174RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK8945
|
Newark | Res, 174R, 1%, 0.1W, Thick Film, 0603, Resistance:174Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-07174RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0070 | Buy Now |
DISTI #
59AK5090
|
Newark | Res, 174R, 1%, 0.1W, Thick Film, 0603, Resistance:174Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-07174RL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
2266-AC0603FR-07174RLTR-ND
|
DigiKey | RES SMD 174 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
150000 In Stock |
|
$0.0065 / $0.0071 | Buy Now |
DISTI #
13-AC0603FR-07174RLCT-ND
|
DigiKey | RES SMD 174 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
AC0603FR-07174RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 174Ohm 1% Paper T/R - Tape and Reel (Alt: AC0603FR-07174RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 / $0.0017 | Buy Now |
DISTI #
603-AC0603FR-07174RL
|
Mouser Electronics | Thick Film Resistors - SMD 174 Ohms 1/10 W 0603 1% AEC-Q200 Standard Power Version RoHS: Compliant | 32265 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0013 | Buy Now |
|
Onlinecomponents.com |
150000 Partner Stock |
|
$0.0056 / $0.0063 | Buy Now | |
DISTI #
AC0603FR-07174RL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 174Ohm 1% Paper T/R - Tape and Reel (Alt: AC0603FR-07174RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 / $0.0017 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 174 Ohms 1% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0033 / $0.0043 | RFQ |
Part Details for AC0603FR-07174RL
AC0603FR-07174RL CAD Models
AC0603FR-07174RL Part Data Attributes:
|
AC0603FR-07174RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-07174RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 174 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-07174RL
This table gives cross-reference parts and alternative options found for AC0603FR-07174RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-07174RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMF06FT1740 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | AC0603FR-07174RL vs RMF06FT1740 |
0603WAF1740T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603FR-07174RL vs 0603WAF1740T5E |
D1106030B1740FPN | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-07174RL vs D1106030B1740FPN |
RCA0603174RFKEIAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-07174RL vs RCA0603174RFKEIAP |
CRS0603-10W-1740FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AC0603FR-07174RL vs CRS0603-10W-1740FT |
CAR06F1740CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AC0603FR-07174RL vs CAR06F1740CT |
MR06X1740FBL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | AC0603FR-07174RL vs MR06X1740FBL |
CDF0603174R1%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-07174RL vs CDF0603174R1%100PPM/KNP5 |
RK73H1JGBK1740F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 174ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-07174RL vs RK73H1JGBK1740F |
CRCW0603174RFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 174ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-07174RL vs CRCW0603174RFKEBC |