Part Details for AC0603FR-07178KL by YAGEO Corporation
Overview of AC0603FR-07178KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-07178KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK8946
|
Newark | Res, 178K, 1%, 0.1W, Thick Film, 0603, Resistance:178Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-07178KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
58AK5240
|
Newark | Res, 178K, 1%, 0.1W, Thick Film, 0603, Resistance:178Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-07178KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0070 | Buy Now |
DISTI #
AC0603FR-07178KL-ND
|
DigiKey | RES SMD 178K OHM 1% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0046 | Buy Now |
DISTI #
AC0603FR-07178KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 178kOhm 1% Paper T/R - Tape and Reel (Alt: AC0603FR-07178KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 / $0.0017 | Buy Now |
DISTI #
603-AC0603FR-07178KL
|
Mouser Electronics | Thick Film Resistors - SMD 178kOhms 1/10W 0603 1% AEC-Q200 Standard Power Version RoHS: Compliant | 15000 |
|
$0.0030 / $0.1200 | Buy Now |
|
Future Electronics | AC Series 0603 178 kOhm ±1% 0.1 W ±100 ppm/°C Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0029 / $0.0037 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 178K Ohms 1% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0033 / $0.0043 | RFQ |
Part Details for AC0603FR-07178KL
AC0603FR-07178KL CAD Models
AC0603FR-07178KL Part Data Attributes
|
AC0603FR-07178KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-07178KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 178000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-07178KL
This table gives cross-reference parts and alternative options found for AC0603FR-07178KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-07178KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR16-1783-FK | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | AC0603FR-07178KL vs CR16-1783-FK |
RC0603FR-13178KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-07178KL vs RC0603FR-13178KP |
CR0603TT100X178K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Precision Resistive Products Inc | AC0603FR-07178KL vs CR0603TT100X178K+/-1% |
CDF0603178K1%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-07178KL vs CDF0603178K1%100PPM/KNP20 |
CRCW0603178KFKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-07178KL vs CRCW0603178KFKEAC |
RCG0603178KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-07178KL vs RCG0603178KFKED |
CDF0603178K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-07178KL vs CDF0603178K1%100PPM/KNS |
CRCW0603178KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 178000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-07178KL vs CRCW0603178KFKEBC |
CDP0603178K1%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 178000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-07178KL vs CDP0603178K1%100PPM/KKS |
CR0603-16W-1783FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 178000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | VENKEL LTD | AC0603FR-07178KL vs CR0603-16W-1783FPT-13 |