Part Details for AC0603FR-071M62L by YAGEO Corporation
Overview of AC0603FR-071M62L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-071M62L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0603FR-071M62LTR-ND
|
DigiKey | RES CHIP 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0046 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0013 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 1.62M Ohms 1% 1/10W 100PPM AEC-Q20 | 0 |
|
$0.0034 / $0.0044 | RFQ |
Part Details for AC0603FR-071M62L
AC0603FR-071M62L CAD Models
AC0603FR-071M62L Part Data Attributes
|
AC0603FR-071M62L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-071M62L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1620000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1620000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-071M62L
This table gives cross-reference parts and alternative options found for AC0603FR-071M62L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-071M62L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06031M62FKEB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1620000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC0603FR-071M62L vs CRCW06031M62FKEB |
CR0603-10W-1624FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AC0603FR-071M62L vs CR0603-10W-1624FT |
RGC0603FTD1M62 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0603FR-071M62L vs RGC0603FTD1M62 |
CR161624F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1620000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC0603FR-071M62L vs CR161624F |
232270461625 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1620000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-071M62L vs 232270461625 |
0603SAF1624T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1620000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603FR-071M62L vs 0603SAF1624T5E |
AC0603FR-131M62L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0603FR-071M62L vs AC0603FR-131M62L |
232270471625L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1620000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0603FR-071M62L vs 232270471625L |
CRCW06031M62FKED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1620000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-071M62L vs CRCW06031M62FKED |
WCR0603-1M62FA | Fixed Resistor, 0.1W, 1620000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | AC0603FR-071M62L vs WCR0603-1M62FA |