Part Details for AC0603FR-071R5L by YAGEO Corporation
Overview of AC0603FR-071R5L by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-071R5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK8928
|
Newark | Res, 1R5, 1%, 0.1W, Thick Film, 0603, Resistance:1.5Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-071R5L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0080 / $0.0110 | Buy Now |
DISTI #
58AK8927
|
Newark | Res, 1R5, 1%, 0.1W, Thick Film, 0603, Resistance:1.5Ohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-071R5L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0120 | Buy Now |
DISTI #
13-AC0603FR-071R5LCT-ND
|
DigiKey | RES SMD 1.5 OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8550 In Stock |
|
$0.0054 / $0.1000 | Buy Now |
DISTI #
AC0603FR-071R5L
|
Avnet Americas | SMD Chip Resistor, 1.5 Ohm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603FR-071R5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0033 | Buy Now |
DISTI #
603-AC0603FR-071R5L
|
Mouser Electronics | Thick Film Resistors - SMD 1.5 Ohms 100 mW 0603 1% AEC-Q200 Standard Power Version RoHS: Compliant | 24823 |
|
$0.0040 / $0.1000 | Buy Now |
|
Future Electronics | AC Series 0201 1.5 Ohm 100 mW ±1 % ±200 ppm/°C SMT Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 35000Reel |
|
$0.0038 / $0.0048 | Buy Now |
DISTI #
AC0603FR-071R5L
|
Avnet Abacus | SMD Chip Resistor, 1.5 Ohm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603FR-071R5L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 1.5 Ohms 1% 1/10W 200PPM AEC-Q200 | 0 |
|
$0.0038 / $0.0049 | RFQ |
Part Details for AC0603FR-071R5L
AC0603FR-071R5L CAD Models
AC0603FR-071R5L Part Data Attributes
|
AC0603FR-071R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-071R5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-071R5L
This table gives cross-reference parts and alternative options found for AC0603FR-071R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-071R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC16-1R5FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 50V, 1% +/-Tol, -200,500ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AC0603FR-071R5L vs RMC16-1R5FB |
RK73H1JLTDD1R50F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-071R5L vs RK73H1JLTDD1R50F |
RK73H1JTTP1R50F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-071R5L vs RK73H1JTTP1R50F |
CR0603-10W-1R50FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 75V, 1% +/-Tol, -200,200ppm/Cel, 0603, | VENKEL LTD | AC0603FR-071R5L vs CR0603-10W-1R50FPT-13 |
RCA06031R50FNEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | AC0603FR-071R5L vs RCA06031R50FNEC |
CR0603-10W-1R50FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0603FR-071R5L vs CR0603-10W-1R50FT-13 |
RK73H1JLTD1R50F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1.5ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-071R5L vs RK73H1JLTD1R50F |
CR0603-16W-1R50FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.5ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0603FR-071R5L vs CR0603-16W-1R50FT-13 |
AA0603FR-071R5L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-071R5L vs AA0603FR-071R5L |
232270471508L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.5ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0603FR-071R5L vs 232270471508L |