Part Details for AC0603FR-0726K1L by YAGEO Corporation
Overview of AC0603FR-0726K1L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-0726K1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK0561
|
Newark | Res, 26K1, 1%, 0.1W, Thick Film, 0603, Resistance:26.1Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-0726K1L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10000 |
|
$0.0030 | Buy Now |
DISTI #
38AK6125
|
Newark | Res, 26K1, 1%, 0.1W, Thick Film, 0603 Rohs Compliant: Yes |Yageo AC0603FR-0726K1L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0130 / $0.0300 | Buy Now |
DISTI #
49AK0562
|
Newark | Res, 26K1, 1%, 0.1W, Thick Film, 0603, Resistance:26.1Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-0726K1L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0070 | Buy Now |
DISTI #
13-AC0603FR-0726K1LCT-ND
|
DigiKey | RES SMD 26.1K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23847 In Stock |
|
$0.0025 / $0.1000 | Buy Now |
DISTI #
AC0603FR-0726K1L
|
Avnet Americas | SMD Chip Resistor, 26.1 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603FR-0726K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 770000 |
|
$0.0012 | Buy Now |
DISTI #
49AK0561
|
Avnet Americas | SMD Chip Resistor, 26.1 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK0561) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0090 / $0.1040 | Buy Now |
DISTI #
603-AC0603FR-0726K1L
|
Mouser Electronics | Thick Film Resistors - SMD 26.1kOhms 1/10W 0603 1% AEC-Q200 Standard Power Version RoHS: Compliant | 13513 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | Thick Film Resis 0603 26.1Kohm 1% 0.1W Automotive RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0013 | Buy Now |
DISTI #
AC0603FR-0726K1L
|
TTI | Thick Film Resistors - SMD 26.1kOhms 1/10W 0603 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 55000 In Stock |
|
$0.0022 / $0.0032 | Buy Now |
DISTI #
AC0603FR-0726K1L
|
Avnet Abacus | SMD Chip Resistor, 26.1 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603FR-0726K1L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AC0603FR-0726K1L
AC0603FR-0726K1L CAD Models
AC0603FR-0726K1L Part Data Attributes
|
AC0603FR-0726K1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-0726K1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 26100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-0726K1L
This table gives cross-reference parts and alternative options found for AC0603FR-0726K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-0726K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603FR-1326K1L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0603FR-0726K1L vs AC0603FR-1326K1L |
CR-03FL7--26K1 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603FR-0726K1L vs CR-03FL7--26K1 |
CR0603-16W-2612FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0603FR-0726K1L vs CR0603-16W-2612FT-13 |
RK73H1JGTD2612F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-0726K1L vs RK73H1JGTD2612F |
CR0603-10W-2612FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AC0603FR-0726K1L vs CR0603-10W-2612FT |
RC0603FR-0726K1P | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-0726K1L vs RC0603FR-0726K1P |
CR0603-16W-2612FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 26100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | AC0603FR-0726K1L vs CR0603-16W-2612FPT |
ERJ3EKF2612V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | AC0603FR-0726K1L vs ERJ3EKF2612V |
NRC-AS06F2612TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | AC0603FR-0726K1L vs NRC-AS06F2612TRQYF |
WR06X2612FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 26100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | AC0603FR-0726K1L vs WR06X2612FGL |