Part Details for AC0603FR-072K67L by YAGEO Corporation
Overview of AC0603FR-072K67L by YAGEO Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-072K67L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK0977
|
Newark | Res, 2K67, 1%, 0.1W, Thick Film, 0603, Resistance:2.67Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-072K67L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9998 |
|
$0.0030 | Buy Now |
DISTI #
58AK2449
|
Newark | Res, 2K67, 1%, 0.1W, Thick Film, 0603, Resistance:2.67Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-072K67L Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0070 | Buy Now |
DISTI #
13-AC0603FR-072K67LCT-ND
|
DigiKey | RES SMD 2.67K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4420 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
AC0603FR-072K67L
|
Avnet Americas | SMD Chip Resistor, 2.67 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603FR-072K67L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 / $0.0017 | Buy Now |
DISTI #
59AK0977
|
Avnet Americas | SMD Chip Resistor, 2.67 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 59AK0977) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Ammo Pack | 9998 Partner Stock |
|
$0.0080 / $0.1040 | Buy Now |
DISTI #
603-AC0603FR-072K67L
|
Mouser Electronics | Thick Film Resistors - SMD 2.67kOhms 1/10W 0603 1% AEC-Q200 Standard Power Version RoHS: Compliant | 72970 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RES SMD 2.67K OHM 1% 1/10W 0603 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0016 / $0.0021 | Buy Now |
DISTI #
66976142
|
Verical | Res Thick Film 0603 2.67K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 Date Code: 2312 | Americas - 340000 |
|
$0.0018 / $0.0037 | Buy Now |
DISTI #
AC0603FR-072K67L
|
TTI | Thick Film Resistors - SMD 2.67kOhms 1/10W 0603 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 290000 In Stock |
|
$0.0018 / $0.0042 | Buy Now |
DISTI #
AC0603FR-072K67L
|
Avnet Americas | SMD Chip Resistor, 2.67 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603FR-072K67L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 / $0.0017 | Buy Now |
Part Details for AC0603FR-072K67L
AC0603FR-072K67L CAD Models
AC0603FR-072K67L Part Data Attributes:
|
AC0603FR-072K67L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-072K67L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2670 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-072K67L
This table gives cross-reference parts and alternative options found for AC0603FR-072K67L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-072K67L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR06F2671CT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Cal-Chip Electronics | AC0603FR-072K67L vs CAR06F2671CT |
CRCW06032671F100B27 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-072K67L vs CRCW06032671F100B27 |
CDP06032K671%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-072K67L vs CDP06032K671%100PPM/KKS |
232270482672 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0603FR-072K67L vs 232270482672 |
SR0603FR-132K67L | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-072K67L vs SR0603FR-132K67L |
WCR0603-2K67FI | Fixed Resistor, 0.1W, 2670ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | AC0603FR-072K67L vs WCR0603-2K67FI |
232270462672 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0603FR-072K67L vs 232270462672 |
CDP06032K671%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 2670ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-072K67L vs CDP06032K671%100PPM/KKP20 |
RK73H1JRTBK2671F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | AC0603FR-072K67L vs RK73H1JRTBK2671F |
RMC16K2671FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2670ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Kamaya Inc | AC0603FR-072K67L vs RMC16K2671FB |