There are no models available for this part yet.
Overview of AC0603FR-07332KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0603FR-07332KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58AK2479
|
Newark | Res, 332K, 1%, 0.1W, Thick Film, 0603, Resistance:332Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-07332KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0070 | Buy Now | |
DISTI #
58AK2478
|
Newark | Automotive Ac Series 0603 (1608) 332000 Ohm ±1% 1/10 (0.1) Rohs Compliant: Yes |Yageo AC0603FR-07332KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now | |
DISTI #
YAG3596CT-ND
|
DigiKey | RES SMD 332K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7589 In Stock |
|
$0.0029 / $0.1000 | Buy Now | |
DISTI #
AC0603FR-07332KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0603 332kOhm 1% Paper T/R - Tape and Reel (Alt: AC0603FR-07332KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 | Buy Now | |
DISTI #
603-AC0603FR-07332KL
|
Mouser Electronics | Thick Film Resistors - SMD 332 kOhms 100mW 0603 1% AEC-Q200 Standard Power Version RoHS: Compliant | 155878 |
|
$0.0020 / $0.1000 | Buy Now | |
Future Electronics | AC Series 0603 0.1 W 332 kΩ ±1% Automotive Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0016 / $0.0019 | Buy Now | ||
DISTI #
AC0603FR-07332KL
|
Avnet Abacus | Chip Resistor Automotive Grade Thick Film 0603 332kOhm 1% Paper T/R (Alt: AC0603FR-07332KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S900102249692
|
Chip1Stop | Surface Mount Resistor pbFree: Yes | 4840 |
|
$0.0016 / $0.0017 | Buy Now | |
DISTI #
C1S900101261785
|
Chip1Stop | Res Thick Film 0603 332K Ohm 1% 0.1W(1/10W) ?100ppm/C Sulfur Resistant Molded SMD Automotive Paper T/R pbFree: Yes Container: Cut Tape | 1900 |
|
$0.0012 | Buy Now | |
Ozdisan Elektronik | RES.(1608) 0603 332K Ohms 1% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0034 / $0.0044 | RFQ |
CAD Models for AC0603FR-07332KL by YAGEO Corporation
Part Data Attributes for AC0603FR-07332KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
332000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for AC0603FR-07332KL
This table gives cross-reference parts and alternative options found for AC0603FR-07332KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-07332KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0603-10W-3323FPT | Fixed Resistor, 0.1W, 332000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | VENKEL LTD | AC0603FR-07332KL vs CR0603-10W-3323FPT |
SR0603FR-13332KL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-07332KL vs SR0603FR-13332KL |
CR-03FLB--332K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603FR-07332KL vs CR-03FLB--332K |
RMCF0603FB332K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0603FR-07332KL vs RMCF0603FB332K |
ADF0603332K1%100PPM/KKP5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-07332KL vs ADF0603332K1%100PPM/KKP5 |
CR-03FLA--332K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | AC0603FR-07332KL vs CR-03FLA--332K |
CR0603FA3323G | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AC0603FR-07332KL vs CR0603FA3323G |
RK73H1JRTBK3323F | RES,SMT,THICK FILM,332K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0603 CASE | KOA Corporation | AC0603FR-07332KL vs RK73H1JRTBK3323F |
NRC-AS06F3323TRF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, | NIC Components Corp | AC0603FR-07332KL vs NRC-AS06F3323TRF |
CRCW0603332KFKTA | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 332000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE | Vishay Intertechnologies | AC0603FR-07332KL vs CRCW0603332KFKTA |