There are no models available for this part yet.
Overview of AC0603FR-073M57L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0603FR-073M57L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.(1608) 0603 3.57M Ohms 1% 1/10W 100PPM AEC-Q20 | 0 |
|
$0.0034 / $0.0044 | RFQ |
CAD Models for AC0603FR-073M57L by YAGEO Corporation
Part Data Attributes for AC0603FR-073M57L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
3570000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
75 V
|
Alternate Parts for AC0603FR-073M57L
This table gives cross-reference parts and alternative options found for AC0603FR-073M57L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-073M57L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06033M57FKEI | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3570000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AC0603FR-073M57L vs CRCW06033M57FKEI |
RCG06031003M571%ED | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3570000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | AC0603FR-073M57L vs RCG06031003M571%ED |
232270463575 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3570000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0603FR-073M57L vs 232270463575 |
ADF06033M571%100PPM/KKP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3570000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-073M57L vs ADF06033M571%100PPM/KKP20 |
CDP06033M571%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3570000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-073M57L vs CDP06033M571%100PPM/KNS |
CRCW06033M57FKEAC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3570000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-073M57L vs CRCW06033M57FKEAC |
CR0603-10W-3574FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3570000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | AC0603FR-073M57L vs CR0603-10W-3574FT |
WR06W3574FGL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3570000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AC0603FR-073M57L vs WR06W3574FGL |
CDF06033M571%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3570000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-073M57L vs CDF06033M571%100PPM/KNP10 |
CDF06033M571%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3570000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-073M57L vs CDF06033M571%100PPM/KNS |