Part Details for AC0603FR-07487KL by YAGEO Corporation
Overview of AC0603FR-07487KL by YAGEO Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-07487KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK1020
|
Newark | Res, 487K, 1%, 0.1W, Thick Film, 0603, Resistance:487Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-07487KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
58AK2499
|
Newark | Res, 487K, 1%, 0.1W, Thick Film, 0603, Resistance:487Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-07487KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0070 | Buy Now |
DISTI #
13-AC0603FR-07487KLCT-ND
|
DigiKey | RES SMD 487K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14900 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
AC0603FR-07487KL
|
Avnet Americas | SMD Chip Resistor, 487 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603FR-07487KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 / $0.0017 | Buy Now |
DISTI #
603-AC0603FR-07487KL
|
Mouser Electronics | Thick Film Resistors - SMD 487 kOhms 100mW 0603 1% AEC-Q200 Standard Power Version RoHS: Compliant | 15355 |
|
$0.0030 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0013 | Buy Now |
DISTI #
AC0603FR-07487KL
|
Avnet Abacus | SMD Chip Resistor, 487 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603FR-07487KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 487K Ohms 1% 1/10W 100PPM AEC-Q200 | 0 |
|
$0.0033 / $0.0043 | RFQ |
Part Details for AC0603FR-07487KL
AC0603FR-07487KL CAD Models
AC0603FR-07487KL Part Data Attributes
|
AC0603FR-07487KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-07487KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 487000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 487000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-07487KL
This table gives cross-reference parts and alternative options found for AC0603FR-07487KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-07487KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0603FR-13487KP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 487000ohm, 75V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-07487KL vs RC0603FR-13487KP |
CR-03FL7--487K- | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 487000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SRT Resistor Technology Gmbh | AC0603FR-07487KL vs CR-03FL7--487K- |
D1106030B4873FPN | RESISTOR, METAL GLAZE/THICK FILM, 0.1W, 1%, 100ppm, 487000ohm, SURFACE MOUNT, 0603, CHIP | Vishay Intertechnologies | AC0603FR-07487KL vs D1106030B4873FPN |
CDP0603487K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-07487KL vs CDP0603487K1%100PPM/KNS |
CR0603-FX-4873EPF | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 487000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | AC0603FR-07487KL vs CR0603-FX-4873EPF |
232270464874 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 487000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-07487KL vs 232270464874 |
CDP0603487K1%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-07487KL vs CDP0603487K1%100PPM/KKS |
CDP0603487K1%100PPM/KKP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 487000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-07487KL vs CDP0603487K1%100PPM/KKP10 |
CRCW0603487KFKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 487000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AC0603FR-07487KL vs CRCW0603487KFKEBC |
RCA0603487K1%100ET5E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 487000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | AC0603FR-07487KL vs RCA0603487K1%100ET5E3 |