Part Details for AC0603FR-07511KL by YAGEO Corporation
Overview of AC0603FR-07511KL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0603FR-07511KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK1026
|
Newark | Res, 511K, 1%, 0.1W, Thick Film, 0603, Resistance:511Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-07511KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0050 / $0.0070 | Buy Now |
DISTI #
58AK5276
|
Newark | Res, 511K, 1%, 0.1W, Thick Film, 0603, Resistance:511Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:75V Rohs Compliant: Yes |Yageo AC0603FR-07511KL Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0080 | Buy Now |
DISTI #
13-AC0603FR-07511KLCT-ND
|
DigiKey | RES SMD 511K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4345 In Stock |
|
$0.0029 / $0.1000 | Buy Now |
DISTI #
AC0603FR-07511KL
|
Avnet Americas | SMD Chip Resistor, 511 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603FR-07511KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 / $0.0017 | Buy Now |
DISTI #
603-AC0603FR-07511KL
|
Mouser Electronics | Thick Film Resistors - SMD 511kOhms 1/10W 0603 1% AEC-Q200 Standard Power Version RoHS: Compliant | 14361 |
|
$0.0030 / $0.1000 | Buy Now |
DISTI #
V72:2272_14152248
|
Arrow Electronics | Res Thick Film 0603 511K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2207 Container: Cut Strips | Americas - 4032 |
|
$0.0016 / $0.0510 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0013 | Buy Now |
DISTI #
61725784
|
Verical | Res Thick Film 0603 511K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3847 Package Multiple: 1 Date Code: 2207 | Americas - 4032 |
|
$0.0016 | Buy Now |
DISTI #
AC0603FR-07511KL
|
Avnet Americas | SMD Chip Resistor, 511 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0603FR-07511KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0017 / $0.0017 | Buy Now |
DISTI #
AC0603FR-07511KL
|
Avnet Abacus | SMD Chip Resistor, 511 kOhm, � 1%, 100 mW, 0603 [1608 Metric], Thick Film, General Purpose (Alt: AC0603FR-07511KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AC0603FR-07511KL
AC0603FR-07511KL CAD Models
AC0603FR-07511KL Part Data Attributes:
|
AC0603FR-07511KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0603FR-07511KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 511000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for AC0603FR-07511KL
This table gives cross-reference parts and alternative options found for AC0603FR-07511KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0603FR-07511KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0603FR-13511KL | Fixed Resistor, 0.1W, 511000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | AC0603FR-07511KL vs AF0603FR-13511KL |
CDP0603511K1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 511000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-07511KL vs CDP0603511K1%100PPM/KNP10 |
CRCW0603100511K1%RT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Vishay Intertechnologies | AC0603FR-07511KL vs CRCW0603100511K1%RT5 |
RTT035113FP3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603FR-07511KL vs RTT035113FP3 |
RTT035113FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 75V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AC0603FR-07511KL vs RTT035113FP4 |
CQ03WAF5113T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0603FR-07511KL vs CQ03WAF5113T5E |
CDF0603511K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 75V, 1% +/-Tol, 100ppm/Cel, 0603, | Microtech GmbH Electronic | AC0603FR-07511KL vs CDF0603511K1%100PPM/KNS |
RK73H1JRTBK5113F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | KOA Speer Electronics Inc | AC0603FR-07511KL vs RK73H1JRTBK5113F |
RK73H1JGBK5113F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AC0603FR-07511KL vs RK73H1JGBK5113F |
CR0603T100X511K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 511000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Precision Resistive Products Inc | AC0603FR-07511KL vs CR0603T100X511K+/-1% |